Knowles 1206Y0500330FCT
| Manufacturer | |
| MPN | 1206Y0500330FCT |
| LCSC Part # | C2400477 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 33pF NP0 ±1% 50V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 33pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 33pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6279 | $ 0.63 |
| 200+ | $ 0.2426 | $ 48.52 |
| 500+ | $ 0.2347 | $ 117.35 |
| 1,000+ | $ 0.2299 | $ 229.90 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 33pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 33pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC1206FRNPO9BN330 | YAGEO | 1206 | 2,940 | $ 0.1031 | ||
| CC1206GRNPO9BN330 | YAGEO | 1206 | 3,910 | $ 0.0635 | ||
| CC1206JRNPO9BN330 | YAGEO | 1206 | 3,100 | $ 0.0428 | ||
| AC1206JRNPO9BN330 | YAGEO | 1206 | 100 | $ 0.0261 | ||
| 1206J1000330FCT | Knowles | 1206 | 0 | $ 0.6089 | ||
| 1206Y1000330FCT | Knowles | 1206 | 0 | $ 0.6279 | ||
| 1206J2000330FCT | Knowles | 1206 | 0 | $ 0.6422 | ||
| 1206Y2000330FCT | Knowles | 1206 | 0 | $ 0.6374 | ||
| 1206J2500330FCT | Knowles | 1206 | 0 | $ 0.6422 | ||
| 1206Y2500330FCT | Knowles | 1206 | 0 | $ 0.6374 | ||
| 1206J5000330FCT | Knowles | 1206 | 0 | $ 0.5883 | ||
| 1206Y6300330FCT | Knowles | 1206 | 0 | $ 0.6184 | ||
| 1206J1K00330FCT | Knowles | 1206 | 0 | $ 0.6715 | ||
| 1206Y1K00330FCT | Knowles | 1206 | 0 | $ 0.7103 | ||
| 1206J1K20330FCT | Knowles | 1206 | 0 | $ 0.639 | ||
| 1206Y1K20330FCT | Knowles | 1206 | 0 | $ 0.6342 | ||
| 1206Y1K50330FCT | Knowles | 1206 | 0 | $ 0.6342 | ||
| 1206J1K50330FCT | Knowles | 1206 | 0 | $ 0.639 | ||
| 1206J2K00330FCT | Knowles | 1206 | 0 | $ 0.6818 | ||
| 1206Y2K00330FCT | Knowles | 1206 | 0 | $ 0.7024 |

