VISHAY VJ1812Y104JBAAT4X
| Manufacturer | |
| MPN | VJ1812Y104JBAAT4X |
| LCSC Part # | C2400261 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 100nF X7R ±5% 50V 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6326 | $ 0.63 |
| 200+ | $ 0.2458 | $ 49.16 |
| 500+ | $ 0.2363 | $ 118.15 |
| 1,000+ | $ 0.2315 | $ 231.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1812C104J5RAC7800 | KEMET | 1812 | 0 | $ 0.3051 | ||
| 1812Y0500104JDT | Knowles | 1812 | 0 | $ 0.5502 | ||
| 1812Y0500104JET | Knowles | 1812 | 0 | $ 0.5264 | ||
| 1812Y0500104JDR | Knowles | 1812 | 0 | $ 1.7951 | ||
| 1812Y0500104JXT | Knowles | 1812 | 0 | $ 0.282 | ||
| 1812J0500104JXT | Knowles | 1812 | 0 | $ 0.2354 | ||
| 1812Y0630104JDR | Knowles | 1812 | 0 | $ 1.7951 | ||
| 1812Y0630104JXT | Knowles | 1812 | 0 | $ 0.282 | ||
| 1812Y0630104JET | Knowles | 1812 | 0 | $ 0.5264 | ||
| 1812J0630104JXT | Knowles | 1812 | 0 | $ 0.2354 | ||
| 1812Y1000104JET | Knowles | 1812 | 0 | $ 0.7262 | ||
| GA1812Y104JXAAT31G | VISHAY | 1812 | 0 | $ 0.2344 | ||
| GA1812Y104JXAAR31G | VISHAY | 1812 | 0 | $ 0.2305 | ||
| VJ1812Y104JXAAT | VISHAY | 1812 | 0 | $ 0.2587 | ||
| GA1812Y104JBAAR31G | VISHAY | 1812 | 0 | $ 1.6593 | ||
| GA1812Y104JBAAT31G | VISHAY | 1812 | 0 | $ 1.7199 | ||
| GA1812Y104JXBAT31G | VISHAY | 1812 | 0 | $ 0.2344 | ||
| VJ1812Y104JXBAT | VISHAY | 1812 | 0 | $ 0.2587 | ||
| 1812B104J500CT | Walsin | 1812 | 0 | $ 0.0845 | ||
| CC1812JKX7R9BB104 | YAGEO | 1812 | 0 | $ 0.2018 |

