Knowles 0805Y0508P20BAT
| Manufacturer | |
| MPN | 0805Y0508P20BAT |
| LCSC Part # | C2399718 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 8.2pF 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 8.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 8.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5962 | $ 0.60 |
| 200+ | $ 0.2315 | $ 46.30 |
| 500+ | $ 0.2236 | $ 111.80 |
| 1,000+ | $ 0.2188 | $ 218.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 8.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 8.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805CG8R2C500NT | FH | 0805 | 47,550 | $ 0.0117 | ||
| CC0805BRNPO9BN8R2 | YAGEO | 0805 | 3,400 | $ 0.0356 | ||
| 08055A8R2JAT2A | Kyocera AVX | 0805 | 3,198 | $ 0.0893 | ||
| TCC0805COG8R2C500BT | CCTC | 0805 | 1,200 | $ 0.0053 | ||
| AC0805CRNPO9BN8R2 | YAGEO | 0805 | 750 | $ 0.0144 | ||
| CC0805DRNPO9BN8R2 | YAGEO | 0805 | 350 | $ 0.0126 | ||
| 0805N8R2D500CT | Walsin | 0805 | 150 | $ 0.0101 | ||
| TCC0805COG8R2D500BT | CCTC | 0805 | 0 | $ 0.0045 | ||
| FN21N8R2D500PAG | PSA | 0805 | 0 | $ 0.006 | ||
| CC0805CRNPO9BN8R2 | YAGEO | 0805 | 0 | $ 0.0099 |

