Knowles 1808Y1000562JFT
| Manufacturer | |
| MPN | 1808Y1000562JFT |
| LCSC Part # | C2399223 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 5.6nF ±5% 100V 1808 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6097 | $ 0.61 |
| 200+ | $ 0.2362 | $ 47.24 |
| 500+ | $ 0.2285 | $ 114.25 |
| 1,500+ | $ 0.2239 | $ 335.85 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J1000562JXR | Knowles | 1808 | 0 | $ 0.3061 | ||
| 1808J1000562JXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y1000562JXT | Knowles | 1808 | 0 | $ 0.1668 | ||
| 1808Y1000562JCT | Knowles | 1808 | 0 | $ 0.2134 | ||
| 1808J1000562JDR | Knowles | 1808 | 0 | $ 0.4494 | ||
| 1808J1000562JDT | Knowles | 1808 | 0 | $ 0.2868 | ||
| 1808Y1000562JDR | Knowles | 1808 | 0 | $ 0.4647 | ||
| 1808J1000562JFR | Knowles | 1808 | 0 | $ 0.5534 | ||
| 1808Y1000562JFR | Knowles | 1808 | 0 | $ 0.5557 | ||
| 1808J1000562JFT | Knowles | 1808 | 0 | $ 0.5912 | ||
| 1808J1000562JCT | Knowles | 1808 | 0 | $ 0.185 | ||
| VJ1808A562JBBAT4X | VISHAY | 1808 | 0 | $ 2.1018 | ||
| 1808J2000562JXR | Knowles | 1808 | 0 | $ 0.3061 | ||
| 1808Y2000562JXR | Knowles | 1808 | 0 | $ 0.309 | ||
| 1808J2000562JDR | Knowles | 1808 | 0 | $ 0.4494 | ||
| 1808J2000562JDT | Knowles | 1808 | 0 | $ 0.2868 | ||
| 1808Y2000562JDR | Knowles | 1808 | 0 | $ 0.4647 | ||
| 1808Y2000562JDT | Knowles | 1808 | 0 | $ 0.2863 | ||
| 1808J2000562JCR | Knowles | 1808 | 0 | $ 0.5465 | ||
| 1808Y2000562JCR | Knowles | 1808 | 0 | $ 0.5634 |

