Knowles 1808Y2000154KDT
| Manufacturer | |
| MPN | 1808Y2000154KDT |
| LCSC Part # | C2398859 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 150nF ±10% 200V 1808 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 150nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 150nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.636 | $ 0.64 |
| 200+ | $ 0.247 | $ 49.40 |
| 500+ | $ 0.2378 | $ 118.90 |
| 1,500+ | $ 0.2331 | $ 349.65 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 150nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 150nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J2000154KXR | Knowles | 1808 | 0 | $ 0.3877 | ||
| 1808Y2000154KXR | Knowles | 1808 | 0 | $ 0.3999 | ||
| 1808Y2000154KXT | Knowles | 1808 | 0 | $ 0.2228 | ||
| 1808J2000154KDR | Knowles | 1808 | 0 | $ 0.582 | ||
| 1808J2000154KDT | Knowles | 1808 | 0 | $ 0.6391 | ||
| 1808J2000154KXT | Knowles | 1808 | 0 | $ 0.167 | ||
| 1808J2500154KXR | Knowles | 1808 | 0 | $ 0.3877 | ||
| 1808Y2500154KXR | Knowles | 1808 | 0 | $ 0.3999 | ||
| 1808J2500154KXT | Knowles | 1808 | 0 | $ 0.167 | ||
| 1808Y2500154KXT | Knowles | 1808 | 0 | $ 0.1944 | ||
| 1808J2500154KDR | Knowles | 1808 | 0 | $ 0.582 | ||
| 1808Y2500154KDT | Knowles | 1808 | 0 | $ 0.636 | ||
| 1808J2500154KDT | Knowles | 1808 | 0 | $ 0.6391 | ||
| 1808Y2500154KDR | Knowles | 1808 | 0 | $ 0.5881 | ||
| C1808X154KCRACTU | KEMET | 1808 | 0 | $ 0.1363 | ||
| C1808V154KCRAC7800 | KEMET | 1808 | 0 | $ 0.1481 | ||
| C1808C154KCRAC7800 | KEMET | 1808 | 0 | $ 0.1201 | ||
| C1808X154KCRAC7800 | KEMET | 1808 | 0 | $ 0.1884 | ||
| C1808W154KCRAC7800 | KEMET | 1808 | 0 | $ 0.3206 | ||
| C1808W154KCRACTU | KEMET | 1808 | 0 | $ 0.3137 |

