ROHM BH6799FVM-GTR
| Manufacturer | |
| MPN | BH6799FVM-GTR |
| LCSC Part # | C239862 |
| Packaging | MSOP-8-2.8mm |
| Customer # | |
| Key Attributes | MSOP-8-2.8mm Motor Drivers, Controllers RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ROHM | |
| Packaging | MSOP-8-2.8mm | |
| Drive Type | - | |
| Features | Interleaved conduction protection;Motor stall protection;Motor speed indication;Soft switching | |
| Technology | - | |
| Voltage - Supply | - | |
| Interface | - | |
| Operating Temperature | -40℃~+105℃ | |
| Supply Current (Iq) | - | |
| Output Current | 1mA | |
| Peak Current | - | |
| Number of Half Bridges | - | |
| RDS(on) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ROHM | |
| Packaging | MSOP-8-2.8mm | |
| Drive Type | - | |
| Features | Interleaved conduction protection;Motor stall protection;Motor speed indication;Soft switching | |
| Technology | - | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -40℃~+105℃ | |
| Supply Current (Iq) | - | |
| Output Current | 1mA | |
| Peak Current | - | |
| Number of Half Bridges | - | |
| RDS(on) | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This is the summary of models that suit for notebook PC cooling fan motor. They employ Bi-CMOS process and realize low ON resistance, low power consumption and quiet drive.
Features
AI Translation
- Compact package (MSOP8)
- BTL soft switching drive
- Constant voltage output for hall element
- Lock protection and auto restart (without external capacitor)
- Rotating speed pulse signal (FG) output
Applications
AI Translation
- Compact 5V fan such as notebook PC cooling fan
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5973 | $ 0.60 |
| 10+ | $ 0.4895 | $ 4.90 |
| 30+ | $ 0.4357 | $ 13.07 |
| 100+ | $ 0.3818 | $ 38.18 |
| 500+ | $ 0.351 | $ 175.50 |
| 1,000+ | $ 0.3341 | $ 334.10 |
| 3,000+ | $ 0.3295 | $ 988.50 |
| 6,000+ | $ 0.3279 | $ 1967.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ROHM | |
| Packaging | MSOP-8-2.8mm | |
| Drive Type | - | |
| Features | Interleaved conduction protection;Motor stall protection;Motor speed indication;Soft switching | |
| Technology | - | |
| Voltage - Supply | - | |
| Interface | - | |
| Operating Temperature | -40℃~+105℃ | |
| Supply Current (Iq) | - | |
| Output Current | 1mA | |
| Peak Current | - | |
| Number of Half Bridges | - | |
| RDS(on) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ROHM | |
| Packaging | MSOP-8-2.8mm | |
| Drive Type | - | |
| Features | Interleaved conduction protection;Motor stall protection;Motor speed indication;Soft switching | |
| Technology | - | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -40℃~+105℃ | |
| Supply Current (Iq) | - | |
| Output Current | 1mA | |
| Peak Current | - | |
| Number of Half Bridges | - | |
| RDS(on) | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This is the summary of models that suit for notebook PC cooling fan motor. They employ Bi-CMOS process and realize low ON resistance, low power consumption and quiet drive.
Features
AI Translation
- Compact package (MSOP8)
- BTL soft switching drive
- Constant voltage output for hall element
- Lock protection and auto restart (without external capacitor)
- Rotating speed pulse signal (FG) output
Applications
AI Translation
- Compact 5V fan such as notebook PC cooling fan
C239862 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
