VISHAY CDR32BP111BFZSAT
| Manufacturer | |
| MPN | CDR32BP111BFZSAT |
| LCSC Part # | C2398538 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 110pF ±1% 100V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 110pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 110pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.602 | $ 0.60 |
| 200+ | $ 0.2331 | $ 46.62 |
| 500+ | $ 0.2254 | $ 112.70 |
| 1,000+ | $ 0.2208 | $ 220.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 110pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 110pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C111F1HAC7800 | KEMET | 1206 | 0 | $ 0.0698 | ||
| C1206C111F1HACAUTO | KEMET | 1206 | 0 | $ 0.0745 | ||
| C1206X111F1HAC7800 | KEMET | 1206 | 0 | $ 0.1139 | ||
| C1206X111F1HACAUTO | KEMET | 1206 | 0 | $ 0.1209 | ||
| C1206C111F1GACTU | KEMET | 1206 | 0 | $ 0.6025 | ||
| C1206C111F1GAC7800 | KEMET | 1206 | 0 | $ 0.7364 | ||
| 1206Y1000111FQT | Knowles | 1206 | 0 | $ 2.6965 | ||
| 1206J1000111FQT | Knowles | 1206 | 0 | $ 2.7521 | ||
| CDR32BP111BFZMAT | VISHAY | 1206 | 0 | $ 0.602 | ||
| CDR32BP111BFZPAT | VISHAY | 1206 | 0 | $ 0.602 | ||
| CDR32BP111BFZRAT | VISHAY | 1206 | 0 | $ 0.602 | ||
| 1206J1500111FQT | Knowles | 1206 | 0 | $ 2.7521 | ||
| 1206Y1500111FQT | Knowles | 1206 | 0 | $ 2.6965 | ||
| 1206Y2000111FQT | Knowles | 1206 | 0 | $ 2.6965 | ||
| 1206J2000111FQT | Knowles | 1206 | 0 | $ 2.7521 | ||
| 1206J2500111FQT | Knowles | 1206 | 0 | $ 2.7521 | ||
| 1206Y3000111FQT | Knowles | 1206 | 0 | $ 2.6965 | ||
| 1206J3000111FQT | Knowles | 1206 | 0 | $ 2.7521 | ||
| 1206Y5000111FQT | Knowles | 1206 | 0 | $ 2.6965 | ||
| 1206Y6300111FQT | Knowles | 1206 | 0 | $ 6.4502 |

