Knowles 1210Y0160124JDT
| Manufacturer | |
| MPN | 1210Y0160124JDT |
| LCSC Part # | C2397551 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 120nF ±5% 16V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 120nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 120nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6295 | $ 0.63 |
| 200+ | $ 0.2442 | $ 48.84 |
| 500+ | $ 0.2363 | $ 118.15 |
| 1,000+ | $ 0.2315 | $ 231.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 120nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 120nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C124J4HAC7800 | KEMET | 1210 | 0 | $ 0.1298 | ||
| C1210X124J4HAC7800 | KEMET | 1210 | 0 | $ 0.1544 | ||
| C1210X124J4HACAUTO | KEMET | 1210 | 0 | $ 0.1618 | ||
| C1210C124J4JACAUTO | KEMET | 1210 | 0 | $ 0.3807 | ||
| C1210C124J4JAC7800 | KEMET | 1210 | 0 | $ 0.3922 | ||
| C1210X124J4JAC7800 | KEMET | 1210 | 0 | $ 0.4355 | ||
| C1210X124J4JACAUTO | KEMET | 1210 | 0 | $ 0.4108 | ||
| C1210C124J4HACAUTO | KEMET | 1210 | 0 | $ 0.1683 | ||
| 1210Y0160124JXR | Knowles | 1210 | 0 | $ 0.4001 | ||
| 1210Y0160124JXT | Knowles | 1210 | 0 | $ 0.3643 | ||
| 1210J0160124JXT | Knowles | 1210 | 0 | $ 0.2987 | ||
| VJ1210Y124JLJAJ32 | VISHAY | 1210 | 0 | $ 0.8397 | ||
| GA1210Y124JXJAT31G | VISHAY | 1210 | 0 | $ 0.098 | ||
| GA1210Y124JXJAR31G | VISHAY | 1210 | 0 | $ 0.098 | ||
| GA1210Y124JBJAR31G | VISHAY | 1210 | 0 | $ 0.1263 | ||
| GA1210Y124JBJAT31G | VISHAY | 1210 | 0 | $ 0.7411 | ||
| VJ1210Y124JLXAJ32 | VISHAY | 1210 | 0 | $ 0.8397 | ||
| GA1210Y124JXXAR31G | VISHAY | 1210 | 0 | $ 0.098 | ||
| GA1210Y124JBXAT31G | VISHAY | 1210 | 0 | $ 0.1263 | ||
| GA1210Y124JBXAR31G | VISHAY | 1210 | 0 | $ 0.1263 |

