Knowles 1210Y1000392KFR
| Manufacturer | |
| MPN | 1210Y1000392KFR |
| LCSC Part # | C2397287 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 3.9nF ±10% 100V 1210 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 3.9nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5712 | $ 0.57 |
| 200+ | $ 0.2223 | $ 44.46 |
| 500+ | $ 0.2146 | $ 107.30 |
| 1,000+ | $ 0.21 | $ 210.00 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 3.9nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210X392K1HAC7800 | KEMET | 1210 | 0 | $ 0.0697 | ||
| C1210X392K1HACAUTO | KEMET | 1210 | 0 | $ 0.0781 | ||
| C1210C392K1HACAUTO | KEMET | 1210 | 0 | $ 0.0477 | ||
| 1210J1000392KXT | Knowles | 1210 | 0 | $ 0.2463 | ||
| 1210Y1000392KXR | Knowles | 1210 | 0 | $ 0.3023 | ||
| 1210J1000392KCR | Knowles | 1210 | 0 | $ 0.3767 | ||
| 1210Y1000392KCR | Knowles | 1210 | 0 | $ 0.3885 | ||
| 1210Y1000392KCT | Knowles | 1210 | 0 | $ 0.3396 | ||
| 1210J1000392KCT | Knowles | 1210 | 0 | $ 0.4097 | ||
| 1210Y1000392KDR | Knowles | 1210 | 0 | $ 0.4658 | ||
| 1210Y1000392KET | Knowles | 1210 | 0 | $ 0.4947 | ||
| 1210J1000392KFR | Knowles | 1210 | 0 | $ 0.5665 | ||
| 1210J1000392KAR | Knowles | 1210 | 0 | $ 0.5665 | ||
| 1210J1000392KAT | Knowles | 1210 | 0 | $ 0.5989 | ||
| 1210Y1000392KAR | Knowles | 1210 | 0 | $ 0.5712 | ||
| VJ1210A392KLBAJ32 | VISHAY | 1210 | 0 | $ 0.798 | ||
| GA1210A392KXBAT31G | VISHAY | 1210 | 0 | $ 0.092 | ||
| GA1210A392KXBAR31G | VISHAY | 1210 | 0 | $ 0.092 | ||
| GA1210A392KBBAT31G | VISHAY | 1210 | 0 | $ 0.1019 | ||
| GA1210A392KBBAR31G | VISHAY | 1210 | 0 | $ 0.1019 |

