Knowles 1808Y0508P20CCT
| Manufacturer | |
| MPN | 1808Y0508P20CCT |
| LCSC Part # | C2397003 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 8.2pF NP0 50V 1808 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 8.2pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 |
| Type | Description | |
|---|---|---|
| Capacitance | 8.2pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4334 | $ 0.43 |
| 200+ | $ 0.1678 | $ 33.56 |
| 500+ | $ 0.1619 | $ 80.95 |
| 1,500+ | $ 0.159 | $ 238.50 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 8.2pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 |
| Type | Description | |
|---|---|---|
| Capacitance | 8.2pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J0508P20DCT | Knowles | 1808 | 0 | $ 0.3156 | ||
| 1808Y0508P20DCT | Knowles | 1808 | 0 | $ 0.3136 | ||
| 1808J0508P20CCT | Knowles | 1808 | 0 | $ 0.4321 | ||
| 1808Y0508P20BCT | Knowles | 1808 | 0 | $ 0.8179 | ||
| 1808Y0638P20DCT | Knowles | 1808 | 0 | $ 0.3136 | ||
| 1808J0638P20DCT | Knowles | 1808 | 0 | $ 0.3156 | ||
| 1808J0638P20CCT | Knowles | 1808 | 0 | $ 0.4321 | ||
| 1808Y0638P20BCT | Knowles | 1808 | 0 | $ 0.8179 | ||
| 1808J1008P20DCT | Knowles | 1808 | 0 | $ 0.3126 | ||
| 1808Y1008P20DCT | Knowles | 1808 | 0 | $ 0.3136 | ||
| 1808J1008P20CCT | Knowles | 1808 | 0 | $ 0.4321 | ||
| 1808Y1008P20CCT | Knowles | 1808 | 0 | $ 0.4334 | ||
| 1808J1008P20BCT | Knowles | 1808 | 0 | $ 0.8134 | ||
| 1808Y1008P20BCT | Knowles | 1808 | 0 | $ 0.8179 | ||
| 1808J2008P20DCT | Knowles | 1808 | 0 | $ 0.3126 | ||
| 1808J2008P20CCT | Knowles | 1808 | 0 | $ 0.4321 | ||
| 1808Y2008P20CCT | Knowles | 1808 | 0 | $ 0.4334 | ||
| 1808Y2008P20BCT | Knowles | 1808 | 0 | $ 0.8179 | ||
| 1808J2008P20BCT | Knowles | 1808 | 0 | $ 0.8134 | ||
| 1808J2508P20DCT | Knowles | 1808 | 0 | $ 0.3126 |

