Knowles 1812J5K00391MXR
| Manufacturer | |
| MPN | 1812J5K00391MXR |
| LCSC Part # | C2394804 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 390pF ±20% 5kV 1812 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 390pF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 5kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5946 | $ 0.59 |
| 200+ | $ 0.2299 | $ 45.98 |
| 500+ | $ 0.222 | $ 111.00 |
| 1,000+ | $ 0.2188 | $ 218.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 390pF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 5kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812Y5K00391MXT | Knowles | 1812 | 0 | $ 0.3456 | ||
| 1812J5K00391MXT | Knowles | 1812 | 0 | $ 0.3462 | ||
| HV1812Y391MXMATHV | VISHAY | 1812 | 0 | $ 1.0773 | ||
| HV1812Y391MXMARHV | VISHAY | 1812 | 0 | $ 1.0379 | ||
| 1812Y6K00391MXR | Knowles | 1812 | 0 | $ 0.5526 | ||
| 1812J6K00391MXR | Knowles | 1812 | 0 | $ 0.5946 | ||
| 1812J6K00391MXT | Knowles | 1812 | 0 | $ 0.395 | ||
| 1812Y6K00391MXT | Knowles | 1812 | 0 | $ 0.3944 | ||
| 1812Y5K00391KXR | Knowles | 1812 | 0 | $ 0.5526 | ||
| HV1812Y391KXMATHV | VISHAY | 1812 | 0 | $ 0.3204 |

