Knowles 0805Y0500331KQT
| Manufacturer | |
| MPN | 0805Y0500331KQT |
| LCSC Part # | C2394261 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 330pF ±10% 50V 0805 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 330pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6082 | $ 0.61 |
| 200+ | $ 0.2362 | $ 47.24 |
| 500+ | $ 0.227 | $ 113.50 |
| 1,000+ | $ 0.2239 | $ 223.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 330pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCC0805X7R331K500DT | CCTC | 0805 | 151,700 | $ 0.0075 | ||
| CC0805KRX7R9BB331 | YAGEO | 0805 | 123,650 | $ 0.0198 | ||
| 0805B331K500NT | FH | 0805 | 64,650 | $0.0170 $0.0171 | ||
| TCC0805X7R331K500DTS | CCTC | 0805 | 2,800 | $ 0.0066 | ||
| HGC0805R7331K500NTHJ | Chinocera | 0805 | 2,800 | $ 0.0068 | ||
| C0805C331K5RACTU | KEMET | 0805 | 2,480 | $ 0.0212 | ||
| CGA0805X7R331K500KT | HRE | 0805 | 2,000 | $ 0.0083 | ||
| NL0805B331K500CPBN | HUI JU | 0805 | 200 | $ 0.008 | ||
| FN21X331K500PXG | PSA | 0805 | 50 | $ 0.0124 | ||
| C2012X7R1H331KT000N | TDK | 0805 | 23 | $ 0.0359 | ||
| C0805C331K5RACAUTO | KEMET | 0805 | 0 | $ 0.0177 | ||
| C0805X331K5RAC3124 | KEMET | 0805 | 0 | $ 0.1175 | ||
| C0805S331K5RACAUTO | KEMET | 0805 | 0 | $ 0.1146 | ||
| C0805X331K5RAC3123 | KEMET | 0805 | 0 | $ 0.1249 | ||
| GCJ216R71H331KA01D | muRata | 0805 | 0 | $ 0.0627 | ||
| VJ0805A331KLAAJ32 | VISHAY | 0805 | 0 | $ 0.3416 | ||
| VJ0805Y331KLAAJ32 | VISHAY | 0805 | 0 | $ 0.585 | ||
| TCC0805X7R331K500BT | CCTC | 0805 | 0 | $ 0.0051 | ||
| 0805B331K500CT | Walsin | 0805 | 0 | $ 0.0065 | ||
| CC0805KPX7R9BB331 | YAGEO | 0805 | 0 | $ 0.0139 |

