Knowles 1206Y1000182MXTE03
| Manufacturer | |
| MPN | 1206Y1000182MXTE03 |
| LCSC Part # | C2393778 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 1.8nF X7R ±20% 1206 Feed Through, Pass Through Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Nominal Capacitance | 1.8nF | |
| Temperature Coefficient | X7R | |
| Voltage Rating | 100V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Nominal Capacitance | 1.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Voltage Rating | 100V | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3622 | $ 0.36 |
| 200+ | $ 0.1402 | $ 28.04 |
| 500+ | $ 0.1353 | $ 67.65 |
| 1,000+ | $ 0.1329 | $ 132.90 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Nominal Capacitance | 1.8nF | |
| Temperature Coefficient | X7R | |
| Voltage Rating | 100V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Nominal Capacitance | 1.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Voltage Rating | 100V | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206Y1000182MXT | Knowles | 1206 | 0 | $ 0.17 | ||
| 1206Y1000182MET | Knowles | 1206 | 0 | $ 0.2339 | ||
| 1206J1000182MXTE03 | Knowles | 1206 | 0 | $ 0.3655 | ||
| 1206J1000182MXT | Knowles | 1206 | 0 | $ 0.1676 | ||
| 1206J2000182MXT | Knowles | 1206 | 0 | $ 0.1666 | ||
| 1206Y2000182MXT | Knowles | 1206 | 0 | $ 0.1803 | ||
| 1206Y2000182MET | Knowles | 1206 | 0 | $ 0.2483 | ||
| 1206J2500182MXT | Knowles | 1206 | 0 | $ 0.1666 | ||
| GA1206Y182MXBBT31G | VISHAY | 1206 | 0 | $ 0.039 | ||
| GA1206Y182MXBBR31G | VISHAY | 1206 | 0 | $ 0.039 | ||
| GA1206Y182MBBBR31G | VISHAY | 1206 | 0 | $ 0.0463 | ||
| GA1206Y182MBBBT31G | VISHAY | 1206 | 0 | $ 0.0463 | ||
| VJ1206Y182MXBCW1BC | VISHAY | 1206 | 0 | $ 0.0912 | ||
| VJ1206Y182MXBPW1BC | VISHAY | 1206 | 0 | $ 0.1017 | ||
| VJ1206Y182MLCAJ32 | VISHAY | 1206 | 0 | $ 0.7533 | ||
| GA1206Y182MBCBT31G | VISHAY | 1206 | 0 | $ 0.0435 | ||
| GA1206Y182MXCBR31G | VISHAY | 1206 | 0 | $ 0.216 | ||
| GA1206Y182MBCBR31G | VISHAY | 1206 | 0 | $ 0.275 | ||
| GA1206Y182MXCBT31G | VISHAY | 1206 | 0 | $ 0.2295 | ||
| 1206B182M101CT | Walsin | 1206 | 0 | $ 0.0413 |

