Knowles 1808Y0500181GFR
| Manufacturer | |
| MPN | 1808Y0500181GFR |
| LCSC Part # | C2393562 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 180pF ±2% 50V 1808 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 180pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 180pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5758 | $ 0.58 |
| 200+ | $ 0.2239 | $ 44.78 |
| 500+ | $ 0.2161 | $ 108.05 |
| 1,000+ | $ 0.2115 | $ 211.50 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 180pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 180pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J0500181GCR | Knowles | 1808 | 0 | $ 0.382 | ||
| 1808Y0500181GCR | Knowles | 1808 | 0 | $ 0.3835 | ||
| 1808Y0500181GCT | Knowles | 1808 | 0 | $ 0.2847 | ||
| 1808J0500181GFR | Knowles | 1808 | 0 | $ 0.574 | ||
| 1808J0500181GFT | Knowles | 1808 | 0 | $ 0.5744 | ||
| 1808J0500181GCT | Knowles | 1808 | 0 | $ 0.2414 | ||
| 1808J0630181GCR | Knowles | 1808 | 0 | $ 0.382 | ||
| 1808J0630181GCT | Knowles | 1808 | 0 | $ 0.2414 | ||
| 1808Y0630181GCR | Knowles | 1808 | 0 | $ 0.3835 | ||
| 1808Y0630181GCT | Knowles | 1808 | 0 | $ 0.2847 | ||
| 1808J0630181GFR | Knowles | 1808 | 0 | $ 0.574 | ||
| 1808Y0630181GFR | Knowles | 1808 | 0 | $ 0.5758 | ||
| 1808Y0630181GFT | Knowles | 1808 | 0 | $ 0.576 | ||
| 1808J1000181GCR | Knowles | 1808 | 0 | $ 0.3933 | ||
| 1808J1000181GCT | Knowles | 1808 | 0 | $ 0.2414 | ||
| 1808Y1000181GCR | Knowles | 1808 | 0 | $ 0.4053 | ||
| 1808Y1000181GCT | Knowles | 1808 | 0 | $ 0.2847 | ||
| 1808J2000181GCR | Knowles | 1808 | 0 | $ 0.3933 | ||
| 1808Y2000181GCR | Knowles | 1808 | 0 | $ 0.4053 | ||
| 1808J2000181GCT | Knowles | 1808 | 0 | $ 0.2414 |

