CJT(Changjiang Connectors) A2541HWV-2x2P
| Manufacturer | CJT(Changjiang Connectors)Asian Brands |
| MPN | A2541HWV-2x2P |
| LCSC Part # | C239342 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | CONN SOCKET 4POS 2.54mm DUAL ROW TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | CJT(Changjiang Connectors) | |
| Packaging | Through Hole,P=2.54mm | |
| Current Rating | 3A | |
| Number of Positions | 4P | |
| PIN Length | 3.2mm | |
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Through Hole | |
| Insulation Height | 8.5mm | |
| Holes Structure | 2x2P | |
| Holes Direction | Top | |
| Pitch | 2.54mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Circular Hole / Square Hole | Square Hole | |
| Contact Material | Brass | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | CJT(Changjiang Connectors) | |
| Packaging | Through Hole,P=2.54mm | |
| Current Rating | 3A | |
| Number of Positions | 4P | |
| PIN Length | 3.2mm | |
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Insulation Height | 8.5mm | |
| Holes Structure | 2x2P | |
| Holes Direction | Top | |
| Pitch | 2.54mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Circular Hole / Square Hole | Square Hole | |
| Contact Material | Brass | |
| Row Spacing | 2.54mm |
Report an ErrorShow similar products (0) >
In-Stock: 3,415
3,415 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0869 | $ 0.43 |
| 50+ | $ 0.0687 | $ 3.44 |
| 150+ | $ 0.0595 | $ 8.93 |
| 1,000+ | $ 0.0527 | $ 52.70 |
| 2,000+ | $ 0.0472 | $ 94.40 |
| 5,000+ | $ 0.0444 | $ 222.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | CJT(Changjiang Connectors) | |
| Packaging | Through Hole,P=2.54mm | |
| Current Rating | 3A | |
| Number of Positions | 4P | |
| PIN Length | 3.2mm | |
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Through Hole | |
| Insulation Height | 8.5mm | |
| Holes Structure | 2x2P | |
| Holes Direction | Top | |
| Pitch | 2.54mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Circular Hole / Square Hole | Square Hole | |
| Contact Material | Brass | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | CJT(Changjiang Connectors) | |
| Packaging | Through Hole,P=2.54mm | |
| Current Rating | 3A | |
| Number of Positions | 4P | |
| PIN Length | 3.2mm | |
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Insulation Height | 8.5mm | |
| Holes Structure | 2x2P | |
| Holes Direction | Top | |
| Pitch | 2.54mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Circular Hole / Square Hole | Square Hole | |
| Contact Material | Brass | |
| Row Spacing | 2.54mm |
Report an ErrorShow similar products (0) >
C239342 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



