VISHAY VJ0805D361GXAAT
| Manufacturer | |
| MPN | VJ0805D361GXAAT |
| LCSC Part # | C2392731 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 360pF C0G ±2% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 360pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 360pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5835 | $ 0.58 |
| 200+ | $ 0.2268 | $ 45.36 |
| 500+ | $ 0.2188 | $ 109.40 |
| 1,000+ | $ 0.2141 | $ 214.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 360pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 360pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MA0805CG361G500 | Meritek | 0805 | 0 | $ 0.0684 | ||
| GCM2165C1H361GA16J | muRata | 0805 | 0 | $ 0.2608 | ||
| GCM2165C2A361GA16D | muRata | 0805 | 0 | $ 0.3244 | ||
| GCM2165C2A361GA16J | muRata | 0805 | 0 | $ 0.2798 | ||
| VJ0805A361GXAMT | VISHAY | 0805 | 0 | $ 0.2171 | ||
| VJ0805D361GXAAR | VISHAY | 0805 | 0 | $ 0.5835 | ||
| VJ0805D361GLAAT | VISHAY | 0805 | 0 | $ 0.5835 | ||
| VJ0805D361GLAAR | VISHAY | 0805 | 0 | $ 0.5835 | ||
| VJ0805D361GXAAJ | VISHAY | 0805 | 0 | $ 0.5835 | ||
| VJ0805D361GLAAJ | VISHAY | 0805 | 0 | $ 0.5835 | ||
| VJ0805D361GXBAR | VISHAY | 0805 | 0 | $ 0.6073 | ||
| VJ0805D361GXBAT | VISHAY | 0805 | 0 | $ 0.6073 | ||
| VJ0805D361GXBAJ | VISHAY | 0805 | 0 | $ 0.6073 | ||
| VJ0805D361GLBAJ | VISHAY | 0805 | 0 | $ 0.6073 | ||
| VJ0805D361GLBAR | VISHAY | 0805 | 0 | $ 0.6073 | ||
| VJ0805D361GXCAT | VISHAY | 0805 | 0 | $ 0.6073 | ||
| VJ0805D361GLCAR | VISHAY | 0805 | 0 | $ 0.6073 | ||
| VJ0805D361GLCAJ | VISHAY | 0805 | 0 | $ 0.6073 | ||
| VJ0805D361GXCAJ | VISHAY | 0805 | 0 | $ 0.2954 | ||
| 0805N361G500CT | Walsin | 0805 | 0 | $ 0.0415 |

