Knowles 1812Y0250123KXR
| Manufacturer | |
| MPN | 1812Y0250123KXR |
| LCSC Part # | C2392256 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 12nF ±10% 25V 1812 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 12nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6009 | $ 0.60 |
| 200+ | $ 0.2331 | $ 46.62 |
| 500+ | $ 0.2252 | $ 112.60 |
| 1,000+ | $ 0.2204 | $ 220.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 12nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1812X123K3JACAUTO | KEMET | 1812 | 0 | $ 0.4271 | ||
| C1812X123K3JAC7800 | KEMET | 1812 | 0 | $ 0.4403 | ||
| C1812C123K3JACAUTO | KEMET | 1812 | 0 | $ 0.49 | ||
| 1812Y0250123KFT | Knowles | 1812 | 0 | $ 0.5914 | ||
| 1812J0250123KXR | Knowles | 1812 | 0 | $ 0.5946 | ||
| 1812J0250123KXT | Knowles | 1812 | 0 | $ 0.1665 | ||
| 1812J0250123KCR | Knowles | 1812 | 0 | $ 0.7563 | ||
| 1812J0250123KDR | Knowles | 1812 | 0 | $ 0.8366 | ||
| 1812Y0250123KDR | Knowles | 1812 | 0 | $ 0.8444 | ||
| 1812J0250123KDT | Knowles | 1812 | 0 | $ 0.3355 | ||
| 1812Y0250123KCR | Knowles | 1812 | 0 | $ 0.7579 | ||
| 1812Y0250123KDT | Knowles | 1812 | 0 | $ 0.3349 | ||
| 1812Y0250123KXT | Knowles | 1812 | 0 | $ 0.1927 | ||
| 1812B123K250CT | Walsin | 1812 | 0 | $ 0.0759 | ||
| C1812C123K5HACAUTO | KEMET | 1812 | 0 | $ 0.106 | ||
| C1812C123K5HAC7800 | KEMET | 1812 | 0 | $ 0.1162 | ||
| C1812X123K5HAC7800 | KEMET | 1812 | 0 | $ 0.1438 | ||
| 1812Y0500123KFT | Knowles | 1812 | 0 | $ 0.5914 | ||
| 1812Y0500123KAT | Knowles | 1812 | 0 | $ 0.5391 | ||
| GA1812A123KXAAT31G | VISHAY | 1812 | 0 | $ 0.1765 |

