Knowles 1812J1K50562MXR
| Manufacturer | |
| MPN | 1812J1K50562MXR |
| LCSC Part # | C2391119 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 5.6nF ±20% 1.5kV 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 1.5kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5946 | $ 0.59 |
| 200+ | $ 0.2299 | $ 45.98 |
| 500+ | $ 0.222 | $ 111.00 |
| 1,000+ | $ 0.2188 | $ 218.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 1.5kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812Y1K50562MXR | Knowles | 1812 | 0 | $ 0.5588 | ||
| 1812Y1K50562MXT | Knowles | 1812 | 0 | $ 0.2105 | ||
| 1812J1K50562MXT | Knowles | 1812 | 0 | $ 0.1724 | ||
| 1812J2K00562MXR | Knowles | 1812 | 0 | $ 0.5881 | ||
| 1812J2K00562MXT | Knowles | 1812 | 0 | $ 0.1724 | ||
| 1812Y2K00562MXT | Knowles | 1812 | 0 | $ 0.2149 | ||
| 1812Y1K50562KXR | Knowles | 1812 | 0 | $ 0.5989 | ||
| 1812Y1K50562KXT | Knowles | 1812 | 0 | $ 0.2177 | ||
| 1812J1K50562KXT | Knowles | 1812 | 0 | $ 0.1783 | ||
| VJ1812Y562KBRAT4X | VISHAY | 1812 | 0 | $ 0.4501 |

