Johanson Dielectrics 500S42E751KV4E
| Manufacturer | |
| MPN | 500S42E751KV4E |
| LCSC Part # | C2390335 |
| Packaging | 1111 |
| Customer # | |
| Key Attributes | 750pF NP0 ±10% 50V 1111 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 1111 | |
| Capacitance | 750pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 1111 | |
| Capacitance | 750pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.547 | $ 0.55 |
| 200+ | $ 0.2125 | $ 42.50 |
| 500+ | $ 0.2046 | $ 102.30 |
| 1,000+ | $ 0.2014 | $ 201.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 1111 | |
| Capacitance | 750pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 1111 | |
| Capacitance | 750pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 500S42E751JV4E | Johanson Dielectrics | 1111 | 0 | $ 0.6009 | ||
| 500S42E751GV4E | Johanson Dielectrics | 1111 | 0 | $ 0.8166 | ||
| QEDB500Q751K1GV001E | Johanson Dielectrics | 1111 | 0 | $ 1.5723 | ||
| C17AH751K-1ZN-X1T | Knowles | 1111 | 0 | $ 2.2813 | ||
| 1111J1500751KQT | Knowles | 1111 | 0 | $ 0.9432 | ||
| 1111J2000751KQT | Knowles | 1111 | 0 | $ 1.9263 | ||
| 1111J2500751KQT | Knowles | 1111 | 0 | $ 2.201 | ||
| 1111Y2500751KQT | Knowles | 1111 | 0 | $ 2.1578 | ||
| 1111J3000751KQT | Knowles | 1111 | 0 | $ 2.201 | ||
| 1111Y3000751KQT | Knowles | 1111 | 0 | $ 2.1578 | ||
| 1111Y5000751KQT | Knowles | 1111 | 0 | $ 2.1887 | ||
| 1111J5000751KQT | Knowles | 1111 | 0 | $ 2.2335 |

