VISHAY VJ1808Y152KBLAT4X
| Manufacturer | |
| MPN | VJ1808Y152KBLAT4X |
| LCSC Part # | C2389999 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 1.5nF X7R ±10% 630V 1808 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1808 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1808 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5518 | $ 0.55 |
| 200+ | $ 0.2141 | $ 42.82 |
| 500+ | $ 0.2062 | $ 103.10 |
| 1,000+ | $ 0.203 | $ 203.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1808 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1808 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GR442QR73D152KW01L | muRata | 1808 | 225 | $ 0.2166 | ||
| C1808C152KGRAC7800 | KEMET | 1808 | 0 | $ 0.2761 | ||
| 1808J6300152KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y6300152KXT | Knowles | 1808 | 0 | $ 0.1652 | ||
| 1808J1K00152KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y1K00152KXT | Knowles | 1808 | 0 | $ 0.1652 | ||
| 1808J1K20152KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y1K20152KXT | Knowles | 1808 | 0 | $ 0.1652 | ||
| 1808J1K50152KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y1K50152KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808B152K202NT | Knowles | 1808 | 0 | $ 0.2485 | ||
| 1808Y2K00152KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| GR442QR73D152KW01K | muRata | 1808 | 0 | $ 0.1105 | ||
| C1808X7R202-152KNE | Venkel | 1808 | 0 | $ 0.1581 | ||
| VJ1808Y152KBGAT4X | VISHAY | 1808 | 0 | $ 1.8414 | ||
| VJ1808Y152KBRAT4X | VISHAY | 1808 | 0 | $ 0.6105 | ||
| C1808X152K202T | IHHEC | 1808 | 0 | $ 0.1037 | ||
| 1808B152K102CT | Walsin | 1808 | 0 | $ 0.1114 | ||
| 1808B152K202 | Walsin | 1808 | 0 | $ 0.0733 | ||
| CC1808KKX7RDBB152 | YAGEO | 1808 | 0 | $ 0.1599 |

