Littelfuse SZSMF4L36CAT3G
| Manufacturer | |
| MPN | SZSMF4L36CAT3G |
| LCSC Part # | C23899563 |
| Packaging | SOD-123FL |
| Customer # | |
| Key Attributes | 58.1V 6.9A 400W@10/1000us 44.2V Bidirectional 36V SOD-123FL TVS Diodes RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | SOD-123FL | |
| Clamping Voltage | 58.1V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 6.9A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Voltage - Breakdown | 44.2V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 36V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | SOD-123FL | |
| Clamping Voltage | 58.1V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 6.9A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Voltage - Breakdown | 44.2V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 36V |
Introduction
The SZSMF4L series is designed to protect sensitive systems or components from high-voltage, high-energy transients. It features fast response time, low Zener impedance, high surge capability, and excellent clamping performance. Its compact size makes it ideal for automotive electronics applications.
Features
- Automotive grade, AEC-Q101 qualified with PPAP capability
- Zener transient overvoltage suppressor
- Unidirectional working peak reverse voltage range: 5 V to 78 V; bidirectional: 10 V to 170 V
- Standard Zener breakdown voltage range: unidirectional 6.4 V to 209.0 V, bidirectional 11.1 V to 95.8 V
- Peak power: 400 W at 1 ms
- Planar die construction for low leakage current
- Response time typically less than 1 ns
- Excellent clamping capability
- ESD rating Class 3 (> 16 kV) per human body model
- ESD protection for data lines: 30 kV (air), 30 kV (contact) per IEC 61000-4-2
- Compact SOD-123FL package
- Tape reel pin orientation: cathode pin toward sprocket holes
- Lead-free and RoHS compliant
- VBR at TJ = VBR@25°C × (1 + αT × (TJ − 25))
- UL recognized as isolating loop circuit protector per UL 497B
- UL recognized compound meets V-0 flammability rating
- Maximum temperature coefficient specified
Applications
Transient Voltage Suppression (TVS) components are ideal for protecting I/O interfaces, VCC buses, and other susceptible circuits in automotive applications.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4234 | $ 0.42 |
| 10+ | $ 0.3371 | $ 3.37 |
| 30+ | $ 0.2996 | $ 8.99 |
| 100+ | $ 0.254 | $ 25.40 |
| 500+ | $ 0.2329 | $ 116.45 |
| 1,000+ | $ 0.2215 | $ 221.50 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | SOD-123FL | |
| Clamping Voltage | 58.1V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 6.9A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Voltage - Breakdown | 44.2V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 36V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | SOD-123FL | |
| Clamping Voltage | 58.1V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 6.9A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Voltage - Breakdown | 44.2V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 36V |
Introduction
The SZSMF4L series is designed to protect sensitive systems or components from high-voltage, high-energy transients. It features fast response time, low Zener impedance, high surge capability, and excellent clamping performance. Its compact size makes it ideal for automotive electronics applications.
Features
- Automotive grade, AEC-Q101 qualified with PPAP capability
- Zener transient overvoltage suppressor
- Unidirectional working peak reverse voltage range: 5 V to 78 V; bidirectional: 10 V to 170 V
- Standard Zener breakdown voltage range: unidirectional 6.4 V to 209.0 V, bidirectional 11.1 V to 95.8 V
- Peak power: 400 W at 1 ms
- Planar die construction for low leakage current
- Response time typically less than 1 ns
- Excellent clamping capability
- ESD rating Class 3 (> 16 kV) per human body model
- ESD protection for data lines: 30 kV (air), 30 kV (contact) per IEC 61000-4-2
- Compact SOD-123FL package
- Tape reel pin orientation: cathode pin toward sprocket holes
- Lead-free and RoHS compliant
- VBR at TJ = VBR@25°C × (1 + αT × (TJ − 25))
- UL recognized as isolating loop circuit protector per UL 497B
- UL recognized compound meets V-0 flammability rating
- Maximum temperature coefficient specified
Applications
Transient Voltage Suppression (TVS) components are ideal for protecting I/O interfaces, VCC buses, and other susceptible circuits in automotive applications.
C23899563 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

