VISHAY VJ0805D241GXAAT
| Manufacturer | |
| MPN | VJ0805D241GXAAT |
| LCSC Part # | C2389577 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 240pF C0G ±2% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 240pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 240pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5449 | $ 0.54 |
| 200+ | $ 0.2115 | $ 42.30 |
| 500+ | $ 0.2038 | $ 101.90 |
| 1,000+ | $ 0.2007 | $ 200.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 240pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 240pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MA0805CG241G500 | Meritek | 0805 | 0 | $ 0.0684 | ||
| GCM2165C1H241GA16J | muRata | 0805 | 0 | $ 0.2608 | ||
| GCM2165C2A241GA16J | muRata | 0805 | 0 | $ 0.2798 | ||
| GCM2165C2A241GA16D | muRata | 0805 | 0 | $ 0.2973 | ||
| VJ0805D241GXAAR | VISHAY | 0805 | 0 | $ 0.5449 | ||
| VJ0805D241GLAAJ | VISHAY | 0805 | 0 | $ 0.5449 | ||
| VJ0805D241GXBAR | VISHAY | 0805 | 0 | $ 0.5712 | ||
| VJ0805D241GXBAJ | VISHAY | 0805 | 0 | $ 0.5712 | ||
| VJ0805D241GLBAT | VISHAY | 0805 | 0 | $ 0.5712 | ||
| VJ0805D241GLBAR | VISHAY | 0805 | 0 | $ 0.5712 | ||
| VJ0805D241GLBAJ | VISHAY | 0805 | 0 | $ 0.5712 | ||
| VJ0805D241GXBAT | VISHAY | 0805 | 0 | $ 0.5712 | ||
| VJ0805D241GXCAT | VISHAY | 0805 | 0 | $ 0.5712 | ||
| VJ0805D241GXCAJ | VISHAY | 0805 | 0 | $ 0.5712 | ||
| VJ0805D241GLCAJ | VISHAY | 0805 | 0 | $ 0.5712 | ||
| VJ0805D241GLCAR | VISHAY | 0805 | 0 | $ 0.5712 | ||
| VJ0805D241GXPAJ | VISHAY | 0805 | 0 | $ 0.2247 | ||
| VJ0805D241GLPAJ | VISHAY | 0805 | 0 | $ 0.5943 | ||
| VJ0805D241GLPAT | VISHAY | 0805 | 0 | $ 0.5943 | ||
| 0805N241G500CT | Walsin | 0805 | 0 | $ 0.0415 |

