onsemi 74LCX06MTCX
| Manufacturer | |
| MPN | 74LCX06MTCX |
| LCSC Part # | C238951 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Low Voltage Hex Inverter/Buffer with Open Drain Outputs |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Input Type | - | |
| Logic Family | 74LCX | |
| Voltage - Supply | 2V~3.6V | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 3.7ns@3.3V,50pF | |
| Features | Power shutdown protection | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 700mV~800mV | |
| Input Logic Level - High | 1.7V~2V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Input Type | - | |
| Logic Family | 74LCX | |
| Voltage - Supply | 2V~3.6V | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 3.7ns@3.3V,50pF | |
| Features | Power shutdown protection |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 700mV~800mV | |
| Input Logic Level - High | 1.7V~2V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | 24mA |
Introduction
Latch-up performance exceeds 500mA The LCX06 contains six inverters/buffers. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The outputs of the LCX06 are open drain and can be connected to other open drain outputs to implement active LOW wire AND or active HIGH wire OR functions The 74LCX06 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6946 | $ 0.69 |
| 10+ | $ 0.5824 | $ 5.82 |
| 30+ | $ 0.5256 | $ 15.77 |
| 100+ | $ 0.4703 | $ 47.03 |
| 500+ | $ 0.438 | $ 219.00 |
| 1,000+ | $ 0.4196 | $ 419.60 |
| 2,500+ | $ 0.4165 | $ 1041.25 |
| 5,000+ | $ 0.4134 | $ 2067.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Input Type | - | |
| Logic Family | 74LCX | |
| Voltage - Supply | 2V~3.6V | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 3.7ns@3.3V,50pF | |
| Features | Power shutdown protection | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 700mV~800mV | |
| Input Logic Level - High | 1.7V~2V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Input Type | - | |
| Logic Family | 74LCX | |
| Voltage - Supply | 2V~3.6V | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 3.7ns@3.3V,50pF | |
| Features | Power shutdown protection |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 700mV~800mV | |
| Input Logic Level - High | 1.7V~2V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | 24mA |
Introduction
Latch-up performance exceeds 500mA The LCX06 contains six inverters/buffers. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The outputs of the LCX06 are open drain and can be connected to other open drain outputs to implement active LOW wire AND or active HIGH wire OR functions The 74LCX06 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.
C238951 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SN74LVC06APWR | TI | TSSOP-14 | 8,775 | $ 0.4118 |



