Knowles 1210Y0250392KFT
| Manufacturer | |
| MPN | 1210Y0250392KFT |
| LCSC Part # | C2389119 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 3.9nF ±10% 25V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 3.9nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5773 | $ 0.58 |
| 200+ | $ 0.2239 | $ 44.78 |
| 500+ | $ 0.2161 | $ 108.05 |
| 1,000+ | $ 0.2131 | $ 213.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 3.9nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210X392K3HAC7800 | KEMET | 1210 | 0 | $ 0.0692 | ||
| C1210X392K3HACAUTO | KEMET | 1210 | 0 | $ 0.0771 | ||
| C1210C392K3HAC7800 | KEMET | 1210 | 0 | $ 0.0562 | ||
| C1210C392K3HACAUTO | KEMET | 1210 | 0 | $ 0.1468 | ||
| 1210Y0250392KXR | Knowles | 1210 | 0 | $ 0.3023 | ||
| 1210J0250392KXR | Knowles | 1210 | 0 | $ 0.2998 | ||
| 1210Y0250392KCR | Knowles | 1210 | 0 | $ 0.3631 | ||
| 1210J0250392KCT | Knowles | 1210 | 0 | $ 0.2881 | ||
| 1210J0250392KDR | Knowles | 1210 | 0 | $ 0.44 | ||
| 1210J0250392KDT | Knowles | 1210 | 0 | $ 0.4662 | ||
| 1210Y0250392KDR | Knowles | 1210 | 0 | $ 0.4658 | ||
| 1210Y0250392KDT | Knowles | 1210 | 0 | $ 0.4816 | ||
| 1210J0250392KFT | Knowles | 1210 | 0 | $ 0.5604 | ||
| 1210J0250392KFR | Knowles | 1210 | 0 | $ 0.5439 | ||
| 1210J0250392KXT | Knowles | 1210 | 0 | $ 0.2301 | ||
| 1210Y0250392KXT | Knowles | 1210 | 0 | $ 0.277 | ||
| 1210Y0250392KCT | Knowles | 1210 | 0 | $ 0.3393 | ||
| C1210C392K5HAC7800 | KEMET | 1210 | 0 | $ 0.046 | ||
| C1210X392K5HAC7800 | KEMET | 1210 | 0 | $ 0.0692 | ||
| VJ1210A392KLAAJ32 | VISHAY | 1210 | 0 | $ 0.798 |

