Knowles 1210Y0500474KXT
| Manufacturer | |
| MPN | 1210Y0500474KXT |
| LCSC Part # | C2387172 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 470nF X7R ±10% 50V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 470nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1409 | $ 0.14 |
| 200+ | $ 0.0546 | $ 10.92 |
| 500+ | $ 0.0527 | $ 26.35 |
| 1,000+ | $ 0.0517 | $ 51.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 470nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC1210KKX7R9BB474 | YAGEO | 1210 | 515 | $ 0.1557 | ||
| C1210C474K5RACTU | KEMET | 1210 | 360 | $ 0.1111 | ||
| 1210B474K500NT | FH | 1210 | 270 | $ 0.1263 | ||
| CL32B474KBFNNNE | Samsung Electro-Mechanics | 1210 | 130 | $ 0.062 | ||
| AC1210KKX7R9BB474 | YAGEO | 1210 | 15 | $ 0.1767 | ||
| C1210J474K5RACAUTO | KEMET | 1210 | 0 | $ 0.4334 | ||
| C1210F474K5RAC7800 | KEMET | 1210 | 0 | $ 0.3088 | ||
| C1210X474K5RACTU | KEMET | 1210 | 0 | $ 1.2002 | ||
| C1210T474K5RALTU | KEMET | 1210 | 0 | $ 1.0188 | ||
| C1210C474K5RAL7800 | KEMET | 1210 | 0 | $ 0.36 | ||
| 1210Y0500474KET | Knowles | 1210 | 0 | $ 0.8102 | ||
| GCM32DR71H474KA37K | muRata | 1210 | 0 | $ 1.3336 | ||
| GCM32DR71H474KA37L | muRata | 1210 | 0 | $ 0.5778 | ||
| UMF325B7474KNHT | Taiyo Yuden | 1210 | 0 | $ 0.1248 | ||
| VJ1210Y474KLAAJ32 | VISHAY | 1210 | 0 | $ 0.619 | ||
| GA1210Y474KXAAR31G | VISHAY | 1210 | 0 | $ 0.1624 | ||
| GA1210Y474KBAAR31G | VISHAY | 1210 | 0 | $ 0.2083 | ||
| VJ1210Y474KBAAT4X | VISHAY | 1210 | 0 | $ 0.6818 | ||
| 1210B474K500CT | Walsin | 1210 | 0 | $ 0.1134 | ||
| CS1210KKX7R9BB474 | YAGEO | 1210 | 0 | $ 0.1105 |

