VISHAY VJ0805D5R1BXPAC
| Manufacturer | |
| MPN | VJ0805D5R1BXPAC |
| LCSC Part # | C2386776 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 5.1pF C0G 250V 0805 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 5.1pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 5.1pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5375 | $ 0.54 |
| 200+ | $ 0.2077 | $ 41.54 |
| 500+ | $ 0.2014 | $ 100.70 |
| 1,000+ | $ 0.1982 | $ 198.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 5.1pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 5.1pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GQM2195C2E5R1BB12D | muRata | 0805 | 2,920 | $ 0.2729 | ||
| GQM2195C2E5R1CB12D | muRata | 0805 | 2,175 | $ 0.1833 | ||
| A60F5R1CT250T | AMOTECH | 0805 | 0 | $ 0.2223 | ||
| QSCT251Q5R1B1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.3449 | ||
| QSCT251Q5R1C1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.2481 | ||
| QSCT251Q5R1D1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.2352 | ||
| GQM2195C2E5R1DB12D | muRata | 0805 | 0 | $ 0.1808 | ||
| VJ0805D5R1BXPAJ | VISHAY | 0805 | 0 | $ 0.2 | ||
| VJ0805D5R1CXPAJ | VISHAY | 0805 | 0 | $ 0.2301 | ||
| VJ0805D5R1CLPAP | VISHAY | 0805 | 0 | $ 0.2301 | ||
| VJ0805D5R1CLPAJ | VISHAY | 0805 | 0 | $ 0.2301 | ||
| VJ0805D5R1CXPAP | VISHAY | 0805 | 0 | $ 0.2301 | ||
| VJ0805D5R1DLPAJ | VISHAY | 0805 | 0 | $ 0.1806 | ||
| VJ0805D5R1DLPAC | VISHAY | 0805 | 0 | $ 0.1806 | ||
| VJ0805D5R1DXPAJ | VISHAY | 0805 | 0 | $ 0.1806 | ||
| VJ0805D5R1DXPAC | VISHAY | 0805 | 0 | $ 0.1806 | ||
| VJ0805D5R1BLPAP | VISHAY | 0805 | 0 | $ 0.5375 | ||
| VJ0805D5R1BLPAJ | VISHAY | 0805 | 0 | $ 0.5375 | ||
| VJ0805D5R1BLPAC | VISHAY | 0805 | 0 | $ 0.5375 | ||
| VJ0805D5R1BXPAP | VISHAY | 0805 | 0 | $ 0.5375 |

