Knowles 1206J0631P80BCT
| Manufacturer | |
| MPN | 1206J0631P80BCT |
| LCSC Part # | C2386346 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 1.8pF NP0 63V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 1.8pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.8pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3115 | $ 0.31 |
| 200+ | $ 0.1206 | $ 24.12 |
| 500+ | $ 0.1164 | $ 58.20 |
| 1,000+ | $ 0.1143 | $ 114.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 1.8pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.8pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206Y0631P80DCT | Knowles | 1206 | 0 | $ 0.1757 | ||
| 1206J0631P80DCT | Knowles | 1206 | 0 | $ 0.1826 | ||
| 1206J0631P80CCT | Knowles | 1206 | 0 | $ 0.2533 | ||
| 1206Y0631P80CCT | Knowles | 1206 | 0 | $ 0.2611 | ||
| 1206Y1001P80DCT | Knowles | 1206 | 0 | $ 0.1757 | ||
| 1206J1001P80DCT | Knowles | 1206 | 0 | $ 0.1826 | ||
| 1206J1001P80CCT | Knowles | 1206 | 0 | $ 0.2533 | ||
| 1206Y1001P80CCT | Knowles | 1206 | 0 | $ 0.2611 | ||
| 1206J1001P80BCT | Knowles | 1206 | 0 | $ 0.3098 | ||
| 1206Y1001P80BCT | Knowles | 1206 | 0 | $ 0.3139 | ||
| 1206J2001P80DCT | Knowles | 1206 | 0 | $ 0.1733 | ||
| 1206J2001P80CCT | Knowles | 1206 | 0 | $ 0.2451 | ||
| 1206Y2001P80CCT | Knowles | 1206 | 0 | $ 0.2482 | ||
| 1206Y2001P80BCT | Knowles | 1206 | 0 | $ 0.3121 | ||
| 1206J2501P80DCT | Knowles | 1206 | 0 | $ 0.1733 | ||
| 1206Y2501P80DCT | Knowles | 1206 | 0 | $ 0.1787 | ||
| 1206J2501P80CCT | Knowles | 1206 | 0 | $ 0.2451 | ||
| 1206Y2501P80CCT | Knowles | 1206 | 0 | $ 0.2482 | ||
| 1206J2501P80BCT | Knowles | 1206 | 0 | $ 0.3098 | ||
| 1206Y2501P80BCT | Knowles | 1206 | 0 | $ 0.3121 |

