Knowles 1812Y4K00150JCR
| Manufacturer | |
| MPN | 1812Y4K00150JCR |
| LCSC Part # | C2385509 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 15pF 4kV 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 15pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 4kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 |
| Type | Description | |
|---|---|---|
| Capacitance | 15pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 4kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5526 | $ 0.55 |
| 200+ | $ 0.2146 | $ 42.92 |
| 500+ | $ 0.2069 | $ 103.45 |
| 1,000+ | $ 0.2038 | $ 203.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 15pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 4kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 |
| Type | Description | |
|---|---|---|
| Capacitance | 15pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 4kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812J4K00150FCR | Knowles | 1812 | 0 | $ 2.1816 | ||
| 1812Y4K00150FCT | Knowles | 1812 | 0 | $ 0.7785 | ||
| 1812Y4K00150FCR | Knowles | 1812 | 0 | $ 2.1902 | ||
| 1812Y4K00150KCR | Knowles | 1812 | 0 | $ 0.5526 | ||
| 1812J4K00150JCR | Knowles | 1812 | 0 | $ 0.5946 | ||
| 1812J4K00150KCR | Knowles | 1812 | 0 | $ 0.5946 | ||
| 1812Y4K00150JCT | Knowles | 1812 | 0 | $ 0.2486 | ||
| 1812Y4K00150KCT | Knowles | 1812 | 0 | $ 0.2345 | ||
| 1812J4K00150KCT | Knowles | 1812 | 0 | $ 0.1957 | ||
| 1812J4K00150JCT | Knowles | 1812 | 0 | $ 0.2075 |

