VISHAY VJ1210A392GXAAT
| Manufacturer | |
| MPN | VJ1210A392GXAAT |
| LCSC Part # | C2384728 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 3.9nF C0G ±2% 50V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 3.9nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5565 | $ 0.56 |
| 200+ | $ 0.2157 | $ 43.14 |
| 500+ | $ 0.2077 | $ 103.85 |
| 1,000+ | $ 0.2046 | $ 204.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 3.9nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C392G5GAC7800 | KEMET | 1210 | 0 | $ 0.8409 | ||
| 1210Y0500392GCT | Knowles | 1210 | 0 | $ 0.6591 | ||
| 1210J1000392GFT | Knowles | 1210 | 0 | $ 1.7488 | ||
| 1210J1000392GCT | Knowles | 1210 | 0 | $ 0.5516 | ||
| 1210J2000392GFR | Knowles | 1210 | 0 | $ 1.9927 | ||
| 1210J2000392GFT | Knowles | 1210 | 0 | $ 2.0498 | ||
| 1210Y2000392GFT | Knowles | 1210 | 0 | $ 2.1115 | ||
| 1210Y2000392GFR | Knowles | 1210 | 0 | $ 2.0544 | ||
| GA1210A392GXAAR31G | VISHAY | 1210 | 0 | $ 0.131 | ||
| GA1210A392GBAAR31G | VISHAY | 1210 | 0 | $ 0.1625 | ||
| GA1210A392GXBAR31G | VISHAY | 1210 | 0 | $ 0.131 | ||
| GA1210A392GXBAT31G | VISHAY | 1210 | 0 | $ 0.131 | ||
| GA1210A392GBBAT31G | VISHAY | 1210 | 0 | $ 0.1625 | ||
| GA1210A392GBBAR31G | VISHAY | 1210 | 0 | $ 0.1625 | ||
| VJ1210A392GLCAJ32 | VISHAY | 1210 | 0 | $ 1.8754 | ||
| GA1210A392GXCAT31G | VISHAY | 1210 | 0 | $ 0.1261 | ||
| GA1210A392GXCAR31G | VISHAY | 1210 | 0 | $ 0.1261 | ||
| GA1210A392GBCAT31G | VISHAY | 1210 | 0 | $ 0.161 | ||
| 1210N392G500CT | Walsin | 1210 | 0 | $ 0.2548 | ||
| 1210N392G101CT | Walsin | 1210 | 0 | $ 0.1996 |

