Knowles 1210Y0250272KFR
| Manufacturer | |
| MPN | 1210Y0250272KFR |
| LCSC Part # | C2384683 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 2.7nF ±10% 25V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5202 | $ 0.52 |
| 200+ | $ 0.2023 | $ 40.46 |
| 500+ | $ 0.1945 | $ 97.25 |
| 1,000+ | $ 0.1914 | $ 191.40 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C272K3HAC7800 | KEMET | 1210 | 0 | $ 0.046 | ||
| C1210C272K3HACAUTO | KEMET | 1210 | 0 | $ 0.0513 | ||
| C1210X272K3HAC7800 | KEMET | 1210 | 0 | $ 0.0692 | ||
| C1210X272K3HACAUTO | KEMET | 1210 | 0 | $ 0.0771 | ||
| 1210Y0250272KXR | Knowles | 1210 | 0 | $ 0.3023 | ||
| 1210J0250272KXR | Knowles | 1210 | 0 | $ 0.2998 | ||
| 1210J0250272KXT | Knowles | 1210 | 0 | $ 0.3164 | ||
| 1210Y0250272KXT | Knowles | 1210 | 0 | $ 0.3201 | ||
| 1210J0250272KCR | Knowles | 1210 | 0 | $ 0.336 | ||
| 1210J0250272KCT | Knowles | 1210 | 0 | $ 0.2749 | ||
| 1210Y0250272KCR | Knowles | 1210 | 0 | $ 0.3461 | ||
| 1210Y0250272KDR | Knowles | 1210 | 0 | $ 0.4658 | ||
| 1210Y0250272KDT | Knowles | 1210 | 0 | $ 0.4816 | ||
| 1210J0250272KFR | Knowles | 1210 | 0 | $ 0.5048 | ||
| 1210Y0250272KCT | Knowles | 1210 | 0 | $ 0.327 | ||
| C1210C272K5HAC7800 | KEMET | 1210 | 0 | $ 0.046 | ||
| C1210C272K5HACAUTO | KEMET | 1210 | 0 | $ 0.0513 | ||
| C1210X272K5HACAUTO | KEMET | 1210 | 0 | $ 0.0771 | ||
| VJ1210A272KLAAJ32 | VISHAY | 1210 | 0 | $ 0.798 | ||
| GA1210A272KXAAR31G | VISHAY | 1210 | 0 | $ 0.0858 |

