VISHAY VJ0402D300GLAAJ
| Manufacturer | |
| MPN | VJ0402D300GLAAJ |
| LCSC Part # | C2384236 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 30pF C0G ±2% 50V 0402 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 30pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 30pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5185 | $ 0.52 |
| 200+ | $ 0.2014 | $ 40.28 |
| 500+ | $ 0.1935 | $ 96.75 |
| 1,000+ | $ 0.1903 | $ 190.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 30pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 30pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GCM1555C1H300GA16D | muRata | 0402 | 6,320 | $ 0.0216 | ||
| TCC0402COG300G500AT | CCTC | 0402 | 800 | $ 0.0018 | ||
| 0402CG300F500NT | FH | 0402 | 12,800 | $ 0.0082 | ||
| GCM1555C1H300FA16D | muRata | 0402 | 10,100 | $ 0.021 | ||
| GJM1555C1H300FB01D | muRata | 0402 | 4,100 | $ 0.0394 | ||
| QSCF500Q300G1GV001T | Johanson Dielectrics | 0402 | 0 | $ 0.1459 | ||
| MA0402CG300G500 | Meritek | 0402 | 0 | $ 0.0129 | ||
| GCM1555C1H300GA16J | muRata | 0402 | 0 | $ 0.023 | ||
| GJM1555C1H300GB01D | muRata | 0402 | 0 | $ 0.0585 | ||
| GQM1555C2D300GB01D | muRata | 0402 | 0 | $ 0.1669 | ||
| C0402C0G500-300GNP | Venkel | 0402 | 0 | $ 0.0082 | ||
| C0402C0G500-300GNE | Venkel | 0402 | 0 | $ 0.0082 | ||
| VJ0402D300GXAAC | VISHAY | 0402 | 0 | $ 0.5185 | ||
| VJ0402D300GXAAP | VISHAY | 0402 | 0 | $ 0.5185 | ||
| VJ0402D300GLAAC | VISHAY | 0402 | 0 | $ 0.5185 | ||
| VJ0402D300GLAAP | VISHAY | 0402 | 0 | $ 0.5185 | ||
| VJ0402D300GXAAJ | VISHAY | 0402 | 0 | $ 0.2734 | ||
| 0402CG300G500NT | FH | 0402 | 0 | $ 0.0014 | ||
| RF15N300G500CT | Walsin | 0402 | 0 | $ 0.0228 | ||
| CC0402GRNPO0BN300 | YAGEO | 0402 | 0 | $ 0.0114 |

