Knowles 1808J2500392JCT
| Manufacturer | |
| MPN | 1808J2500392JCT |
| LCSC Part # | C2383499 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 3.9nF NP0 ±5% 250V 1808 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 3.9nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1684 | $ 0.17 |
| 200+ | $ 0.0652 | $ 13.04 |
| 500+ | $ 0.0629 | $ 31.45 |
| 1,500+ | $ 0.0618 | $ 92.70 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 3.9nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808Y2500392JCT | Knowles | 1808 | 0 | $ 0.1962 | ||
| 1808J5000392JCT | Knowles | 1808 | 0 | $ 0.2162 | ||
| 1808J2500392GCT | Knowles | 1808 | 0 | $ 0.2706 | ||
| 1808Y2500392GCT | Knowles | 1808 | 0 | $ 0.316 | ||
| 1808J5000392GCT | Knowles | 1808 | 0 | $ 0.3486 | ||
| 1808J2500392FCT | Knowles | 1808 | 0 | $ 0.5401 | ||
| 1808Y2500392FCT | Knowles | 1808 | 0 | $ 0.6322 | ||
| 1808J5000392FCT | Knowles | 1808 | 0 | $ 0.6993 | ||
| 1808J2500392KCT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y2500392KCT | Knowles | 1808 | 0 | $ 0.1862 | ||
| 1808J5000392KCT | Knowles | 1808 | 0 | $ 0.2051 | ||
| 1808J2500392JFT | Knowles | 1808 | 0 | $ 0.8397 | ||
| 1808YA250392JJTU2X | Knowles | 1808 | 0 | $ 0.2414 | ||
| 1808J2500392JXR | Knowles | 1808 | 0 | $ 0.3033 | ||
| 1808Y2500392JXR | Knowles | 1808 | 0 | $ 0.3061 | ||
| 1808Y2500392JXT | Knowles | 1808 | 0 | $ 0.1668 | ||
| 1808J2500392JXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J2500392JDR | Knowles | 1808 | 0 | $ 0.4452 | ||
| 1808Y2500392JDR | Knowles | 1808 | 0 | $ 0.4589 | ||
| 1808J2500392JDT | Knowles | 1808 | 0 | $ 0.2749 |

