Knowles 1808J1K00271KFR
| Manufacturer | |
| MPN | 1808J1K00271KFR |
| LCSC Part # | C2383469 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 270pF ±10% 1kV 1808 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 270pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5326 | $ 0.53 |
| 200+ | $ 0.2069 | $ 41.38 |
| 500+ | $ 0.1992 | $ 99.60 |
| 1,000+ | $ 0.1961 | $ 196.10 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 270pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808Y1K00271KXR | Knowles | 1808 | 0 | $ 0.3389 | ||
| 1808J1K00271KXT | Knowles | 1808 | 0 | $ 0.1943 | ||
| 1808Y1K00271KXT | Knowles | 1808 | 0 | $ 0.194 | ||
| 1808J1K00271KCT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J1K00271KDR | Knowles | 1808 | 0 | $ 0.4924 | ||
| 1808Y1K00271KDR | Knowles | 1808 | 0 | $ 0.5233 | ||
| 1808J1K00271KDT | Knowles | 1808 | 0 | $ 0.2415 | ||
| 1808J1K00271KCR | Knowles | 1808 | 0 | $ 0.3647 | ||
| 1808Y1K00271KFT | Knowles | 1808 | 0 | $ 0.3626 | ||
| 1808Y1K00271KCT | Knowles | 1808 | 0 | $ 0.185 | ||
| VJ1808A271KXGAT | VISHAY | 1808 | 0 | $ 0.2851 | ||
| VJ1808A271KBGAT4X | VISHAY | 1808 | 0 | $ 0.4333 | ||
| 1808B271K102CT | Walsin | 1808 | 0 | $ 0.1605 | ||
| 1808N271K102CT | Walsin | 1808 | 0 | $ 0.0625 | ||
| 1808Y1K20271KCR | Knowles | 1808 | 0 | $ 0.3284 | ||
| 1808J1K20271KCT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y1K20271KXR | Knowles | 1808 | 0 | $ 0.3389 | ||
| 1808Y1K20271KCT | Knowles | 1808 | 0 | $ 0.185 | ||
| 1808J1K20271KXT | Knowles | 1808 | 0 | $ 0.1943 | ||
| 1808Y1K20271KXT | Knowles | 1808 | 0 | $ 0.194 |

