VISHAY VJ1812Y182JBEAT4X
| Manufacturer | |
| MPN | VJ1812Y182JBEAT4X |
| LCSC Part # | C2383103 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 1.8nF X7R ±5% 500V 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 1.8nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 1.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5375 | $ 0.54 |
| 200+ | $ 0.2077 | $ 41.54 |
| 500+ | $ 0.2014 | $ 100.70 |
| 1,000+ | $ 0.1982 | $ 198.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 1.8nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 1.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1812C182JGRACTU | KEMET | 1812 | 0 | $ 0.555 | ||
| C1812C182JGRAC7800 | KEMET | 1812 | 0 | $ 0.6358 | ||
| 1812Y5000182JXT | Knowles | 1812 | 0 | $ 0.2464 | ||
| 1812J5000182JXT | Knowles | 1812 | 0 | $ 0.2149 | ||
| 1812Y5000182JET | Knowles | 1812 | 0 | $ 0.4192 | ||
| 1812Y6300182JXT | Knowles | 1812 | 0 | $ 0.2464 | ||
| 1812Y6300182JET | Knowles | 1812 | 0 | $ 0.4192 | ||
| 1812J6300182JXT | Knowles | 1812 | 0 | $ 0.2149 | ||
| 1812J1K00182JXT | Knowles | 1812 | 0 | $ 0.2149 | ||
| 1812Y1K00182JET | Knowles | 1812 | 0 | $ 0.4172 | ||
| 1812Y1K00182JXT | Knowles | 1812 | 0 | $ 0.2516 | ||
| 1812J1K20182JXT | Knowles | 1812 | 0 | $ 0.2149 | ||
| 1812Y1K20182JXT | Knowles | 1812 | 0 | $ 0.2516 | ||
| 1812J1K50182JXT | Knowles | 1812 | 0 | $ 0.2149 | ||
| 1812Y1K50182JXT | Knowles | 1812 | 0 | $ 0.2464 | ||
| 1812J2K00182JXT | Knowles | 1812 | 0 | $ 0.2149 | ||
| VJ1812Y182JBLAT4X | VISHAY | 1812 | 0 | $ 0.5375 | ||
| VJ1812Y182JBGAT4X | VISHAY | 1812 | 0 | $ 0.5375 | ||
| VJ1812Y182JBRAT4X | VISHAY | 1812 | 0 | $ 0.5645 | ||
| VJ1812Y182JBFAT4X | VISHAY | 1812 | 0 | $ 0.6786 |

