LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AIC AIC1117A-18GYTR product image
  • AIC1117A-18GYTR thumbnail 1
  • AIC1117A-18GYTR thumbnail 2
  • AIC1117A-18GYTR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AIC AIC1117A-18GYTRRoHS

Manufacturer
AICAsian Brands
MPN
AIC1117A-18GYTR
LCSC Part #
C238208
Packaging
SOT-223
Customer #
Key Attributes
1.8V Positive Fixed SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconAIC AIC1117A-18GYTR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2112$ 0.21
10+$ 0.1645$ 1.65
30+$ 0.1445$ 4.34
100+$ 0.1195$ 11.95
500+$ 0.1084$ 54.20
1,000+$ 0.1017$ 101.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerAIC
PackagingSOT-223
Output Voltage1.8V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)10mA
Output ConfigurationPositive
Output Current1A
Operating Voltage7V
FeaturesOver Current Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The AIC1117A is a low dropout, three terminals regulator designed to provide output current up to 1A. The device is available in an adjustable version and fixed output voltage of 1.8V, 2.5V and 3.3V. Dropout voltage of maximum of 1.5V is guaranteed at 1A output current. The quality of low dropout voltage and fast transient response make this device ideal for low voltage microprocessor applications. The AIC1117A requires output capacitance of a minimum of 10μF for stability. Built-in output current limiting and thermal limiting provide maximal protection to the AIC1117A against fault conditions.

Features

AI Translation
  • Dropout Voltage 1.3V at 1A Output Current.
  • Fast Transient Response.
  • Line Regulation, typical at 0.015%.
  • Load Regulation, typical at 0.1%
  • Current Limiting and Thermal Protection.
  • Adjustable Output Voltage or Fixed at 1.8V, 2.5V and 3.3V.
  • Standard 3-Pin Power Packages.

Applications

AI Translation
  • Active SCSI Terminators.
  • Post Regulators for Switching Supplies.
  • Battery Chargers.
  • PC Add-On Card.