Knowles 1210J1000822KCT
| Manufacturer | |
| MPN | 1210J1000822KCT |
| LCSC Part # | C2381114 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 8.2nF NP0 ±10% 100V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5169 | $ 0.52 |
| 200+ | $ 0.2014 | $ 40.28 |
| 500+ | $ 0.1935 | $ 96.75 |
| 1,000+ | $ 0.1903 | $ 190.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210Y1000822KCT | Knowles | 1210 | 0 | $ 0.4739 | ||
| 1210J1000822JCT | Knowles | 1210 | 0 | $ 0.4321 | ||
| C3225NP02J822J125AA | TDK | 1210 | 0 | $ 0.1994 | ||
| 1210J1000822GCT | Knowles | 1210 | 0 | $ 0.815 | ||
| 1210Y1000822GCT | Knowles | 1210 | 0 | $ 0.8999 | ||
| C1210X822K1HAC7800 | KEMET | 1210 | 0 | $ 0.0692 | ||
| C1210X822K1HACAUTO | KEMET | 1210 | 0 | $ 0.0771 | ||
| 1210Y1000822KXT | Knowles | 1210 | 0 | $ 0.3201 | ||
| 1210Y1000822KXR | Knowles | 1210 | 0 | $ 0.3023 | ||
| 1210J1000822KXT | Knowles | 1210 | 0 | $ 0.2361 | ||
| 1210J1000822KDR | Knowles | 1210 | 0 | $ 0.44 | ||
| 1210Y1000822KDR | Knowles | 1210 | 0 | $ 0.4658 | ||
| 1210Y1000822KER | Knowles | 1210 | 0 | $ 0.4658 | ||
| 1210Y1000822KDT | Knowles | 1210 | 0 | $ 0.4816 | ||
| 1210Y1000822KCR | Knowles | 1210 | 0 | $ 0.4909 | ||
| 1210J1000822KCR | Knowles | 1210 | 0 | $ 0.4884 | ||
| 1210J1000822KAR | Knowles | 1210 | 0 | $ 0.6993 | ||
| GA1210A822KXBAT31G | VISHAY | 1210 | 0 | $ 0.0935 | ||
| GA1210A822KXBAR31G | VISHAY | 1210 | 0 | $ 0.0935 | ||
| GA1210A822KBBAT31G | VISHAY | 1210 | 0 | $ 0.1066 |

