Knowles 1210J0630330JFR
| Manufacturer | |
| MPN | 1210J0630330JFR |
| LCSC Part # | C2380949 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 33pF ±5% 63V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 33pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 33pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5201 | $ 0.52 |
| 200+ | $ 0.2014 | $ 40.28 |
| 500+ | $ 0.1951 | $ 97.55 |
| 1,000+ | $ 0.1903 | $ 190.30 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 33pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 33pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210Y0630330JCR | Knowles | 1210 | 0 | $ 0.3469 | ||
| 1210J0630330JAR | Knowles | 1210 | 0 | $ 0.5201 | ||
| 1210J0630330JFT | Knowles | 1210 | 0 | $ 0.5357 | ||
| 1210J0630330JAT | Knowles | 1210 | 0 | $ 0.5502 | ||
| 1210Y0630330JAR | Knowles | 1210 | 0 | $ 0.5218 | ||
| 1210Y0630330JFR | Knowles | 1210 | 0 | $ 0.5218 | ||
| 1210Y0630330JFT | Knowles | 1210 | 0 | $ 0.5526 | ||
| 1210Y0630330JAT | Knowles | 1210 | 0 | $ 0.5676 | ||
| 1210Y0630330JCT | Knowles | 1210 | 0 | $ 0.5682 | ||
| 1210J0630330JCT | Knowles | 1210 | 0 | $ 0.6152 | ||
| C1210C330J1HAC7800 | KEMET | 1210 | 0 | $ 0.0354 | ||
| C1210C330J1HACAUTO | KEMET | 1210 | 0 | $ 0.0427 | ||
| C1210X330J1HAC7800 | KEMET | 1210 | 0 | $ 0.0685 | ||
| 1210J1000330JCR | Knowles | 1210 | 0 | $ 0.3364 | ||
| 1210J1000330JCT | Knowles | 1210 | 0 | $ 0.3659 | ||
| 1210Y1000330JCR | Knowles | 1210 | 0 | $ 0.3469 | ||
| 1210Y1000330JCT | Knowles | 1210 | 0 | $ 0.3773 | ||
| 1210J1000330JFR | Knowles | 1210 | 0 | $ 0.5201 | ||
| 1210J1000330JAR | Knowles | 1210 | 0 | $ 0.5201 | ||
| VJ1210A330JBBAT4X | VISHAY | 1210 | 0 | $ 0.1771 |

