Knowles 1210J1000271KFT
| Manufacturer | |
| MPN | 1210J1000271KFT |
| LCSC Part # | C2380867 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 270pF ±10% 100V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 270pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5079 | $ 0.51 |
| 200+ | $ 0.1976 | $ 39.52 |
| 500+ | $ 0.1899 | $ 94.95 |
| 1,000+ | $ 0.1868 | $ 186.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 270pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C271K1HACAUTO | KEMET | 1210 | 0 | $ 0.0414 | ||
| C1210X271K1HACAUTO | KEMET | 1210 | 0 | $ 0.0671 | ||
| C1210X271K1HAC7800 | KEMET | 1210 | 0 | $ 0.0644 | ||
| C1210C271K1HAC7800 | KEMET | 1210 | 0 | $ 0.0417 | ||
| 1210J1000271KAT | Knowles | 1210 | 0 | $ 0.834 | ||
| 1210J1000271KCR | Knowles | 1210 | 0 | $ 0.3195 | ||
| 1210J1000271KCT | Knowles | 1210 | 0 | $ 0.3383 | ||
| 1210Y1000271KCR | Knowles | 1210 | 0 | $ 0.3384 | ||
| 1210Y1000271KCT | Knowles | 1210 | 0 | $ 0.3215 | ||
| 1210J1000271KFR | Knowles | 1210 | 0 | $ 0.4801 | ||
| 1210J1000271KAR | Knowles | 1210 | 0 | $ 0.4801 | ||
| 1210Y1000271KAR | Knowles | 1210 | 0 | $ 0.4955 | ||
| 1210Y1000271KAT | Knowles | 1210 | 0 | $ 0.5375 | ||
| 1210Y1000271KFT | Knowles | 1210 | 0 | $ 0.5233 | ||
| VJ1210A271KLBAJ32 | VISHAY | 1210 | 0 | $ 0.798 | ||
| GA1210A271KXBAT31G | VISHAY | 1210 | 0 | $ 0.078 | ||
| GA1210A271KXBAR31G | VISHAY | 1210 | 0 | $ 0.078 | ||
| GA1210A271KBBAR31G | VISHAY | 1210 | 0 | $ 0.0881 | ||
| VJ1210A271KBBAT4X | VISHAY | 1210 | 0 | $ 0.1997 | ||
| GA1210A271KBBAT31G | VISHAY | 1210 | 0 | $ 0.4849 |

