Knowles 1210Y0160123KCR
| Manufacturer | |
| MPN | 1210Y0160123KCR |
| LCSC Part # | C2380079 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 12nF ±10% 16V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 12nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4476 | $ 0.45 |
| 200+ | $ 0.1732 | $ 34.64 |
| 500+ | $ 0.1672 | $ 83.60 |
| 1,000+ | $ 0.1641 | $ 164.10 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 12nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C123K4HACAUTO | KEMET | 1210 | 0 | $ 0.0976 | ||
| C1210X123K4HAC7800 | KEMET | 1210 | 0 | $ 0.1083 | ||
| C1210C123K4HAC7800 | KEMET | 1210 | 0 | $ 0.094 | ||
| C1210C123K4JAC7800 | KEMET | 1210 | 0 | $ 0.141 | ||
| C1210C123K4JACAUTO | KEMET | 1210 | 0 | $ 0.1415 | ||
| C1210X123K4JACAUTO | KEMET | 1210 | 0 | $ 0.1606 | ||
| C1210X123K4JAC7800 | KEMET | 1210 | 0 | $ 0.161 | ||
| 1210Y0160123KXT | Knowles | 1210 | 0 | $ 0.2792 | ||
| 1210J0160123KCR | Knowles | 1210 | 0 | $ 0.4343 | ||
| 1210J0160123KDR | Knowles | 1210 | 0 | $ 0.44 | ||
| 1210J0160123KCT | Knowles | 1210 | 0 | $ 0.4723 | ||
| 1210J0160123KDT | Knowles | 1210 | 0 | $ 0.4662 | ||
| 1210Y0160123KCT | Knowles | 1210 | 0 | $ 0.4868 | ||
| 1210Y0160123KDT | Knowles | 1210 | 0 | $ 0.4816 | ||
| 1210J0160123KFT | Knowles | 1210 | 0 | $ 0.6834 | ||
| VJ1210Y123KLJAJ32 | VISHAY | 1210 | 0 | $ 0.798 | ||
| GA1210Y123KXJAR31G | VISHAY | 1210 | 0 | $ 0.0596 | ||
| GA1210Y123KXJAT31G | VISHAY | 1210 | 0 | $ 0.0596 | ||
| GA1210Y123KBJAR31G | VISHAY | 1210 | 0 | $ 0.076 | ||
| GA1210Y123KBJAT31G | VISHAY | 1210 | 0 | $ 0.076 |

