VISHAY VJ0805D3R3BXCAP
| Manufacturer | |
| MPN | VJ0805D3R3BXCAP |
| LCSC Part # | C2380023 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 3.3pF C0G 200V 0805 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 3.3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4816 | $ 0.48 |
| 200+ | $ 0.1868 | $ 37.36 |
| 500+ | $ 0.1806 | $ 90.30 |
| 1,000+ | $ 0.1776 | $ 177.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 3.3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C339C2GACTU | KEMET | 0805 | 0 | $ 0.0989 | ||
| C0805C339C2GAC7800 | KEMET | 0805 | 0 | $ 0.1243 | ||
| 0805J2003P30CAT | Knowles | 0805 | 0 | $ 0.1931 | ||
| HC0805CG3R3C201 | Meritek | 0805 | 0 | $ 0.0298 | ||
| VJ0805A3R3DLCAJ32 | VISHAY | 0805 | 0 | $ 0.7085 | ||
| VJ0805A3R3CLCAJ32 | VISHAY | 0805 | 0 | $ 1.366 | ||
| VJ0805A3R3BLCAJ32 | VISHAY | 0805 | 0 | $ 2.6286 | ||
| GA0805A3R3BBCBR31G | VISHAY | 0805 | 0 | $ 0.1124 | ||
| GA0805A3R3DXCBP31G | VISHAY | 0805 | 0 | $ 0.0273 | ||
| VJ0805D3R3DXCAC | VISHAY | 0805 | 0 | $ 0.1663 | ||
| VJ0805D3R3DXCAJ | VISHAY | 0805 | 0 | $ 0.1663 | ||
| VJ0805D3R3DLCAP | VISHAY | 0805 | 0 | $ 0.1663 | ||
| VJ0805D3R3DLCAC | VISHAY | 0805 | 0 | $ 0.1663 | ||
| VJ0805D3R3CXCAJ | VISHAY | 0805 | 0 | $ 0.216 | ||
| VJ0805D3R3CXCAC | VISHAY | 0805 | 0 | $ 0.216 | ||
| VJ0805D3R3CLCAC | VISHAY | 0805 | 0 | $ 0.216 | ||
| VJ0805D3R3BLCAC | VISHAY | 0805 | 0 | $ 0.4816 | ||
| VJ0805D3R3BLCAJ | VISHAY | 0805 | 0 | $ 0.4816 | ||
| 0805N3R3C201CT | Walsin | 0805 | 0 | $ 0.0156 | ||
| 0805N3R3D201CT | Walsin | 0805 | 0 | $ 0.0168 |

