Knowles 1206J0630100KQT
| Manufacturer | |
| MPN | 1206J0630100KQT |
| LCSC Part # | C2380001 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 10pF ±10% 63V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 10pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4863 | $ 0.49 |
| 200+ | $ 0.1884 | $ 37.68 |
| 500+ | $ 0.1822 | $ 91.10 |
| 1,000+ | $ 0.1791 | $ 179.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 10pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206J0630100KCR | Knowles | 1206 | 0 | $ 0.1589 | ||
| 1206J0630100KCT | Knowles | 1206 | 0 | $ 0.1781 | ||
| 1206J0630100KAR | Knowles | 1206 | 0 | $ 0.226 | ||
| 1206J0630100KFR | Knowles | 1206 | 0 | $ 0.226 | ||
| 1206J0630100KFT | Knowles | 1206 | 0 | $ 0.2385 | ||
| 1206Y0630100KFR | Knowles | 1206 | 0 | $ 0.2327 | ||
| 1206Y0630100KFT | Knowles | 1206 | 0 | $ 0.2456 | ||
| 1206Y0630100KQT | Knowles | 1206 | 0 | $ 0.477 | ||
| 1206Y0630100KCT | Knowles | 1206 | 0 | $ 0.3453 | ||
| 1206Y0630100KAT | Knowles | 1206 | 0 | $ 0.3226 | ||
| 1206J0630100KAT | Knowles | 1206 | 0 | $ 0.8396 | ||
| C1206C100K1GACTU | KEMET | 1206 | 0 | $ 0.0634 | ||
| C1206C100K1HAC7800 | KEMET | 1206 | 0 | $ 0.0171 | ||
| C1206X100K1HAC7800 | KEMET | 1206 | 0 | $ 0.0352 | ||
| 1206J1000100KCR | Knowles | 1206 | 0 | $ 0.2612 | ||
| CDR32BP100BKWSAT | VISHAY | 1206 | 0 | $ 0.382 | ||
| VJ1206A100KXBMR | VISHAY | 1206 | 0 | $ 0.0501 | ||
| VJ1206A100KXBAT | VISHAY | 1206 | 0 | $ 0.0501 | ||
| VJ1206A100KXBMT | VISHAY | 1206 | 0 | $ 0.0501 | ||
| VJ1206A100KXBCW1BC | VISHAY | 1206 | 0 | $ 0.056 |

