Knowles 1210J0630220KAT
| Manufacturer | |
| MPN | 1210J0630220KAT |
| LCSC Part # | C2379440 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 22pF ±10% 63V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 22pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5217 | $ 0.52 |
| 200+ | $ 0.203 | $ 40.60 |
| 500+ | $ 0.1951 | $ 97.55 |
| 1,000+ | $ 0.1919 | $ 191.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 22pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210J0630220KCT | Knowles | 1210 | 0 | $ 0.3475 | ||
| 1210J0630220KCR | Knowles | 1210 | 0 | $ 0.3195 | ||
| 1210Y0630220KCR | Knowles | 1210 | 0 | $ 0.3384 | ||
| 1210Y0630220KCT | Knowles | 1210 | 0 | $ 0.3583 | ||
| 1210J0630220KFR | Knowles | 1210 | 0 | $ 0.4801 | ||
| 1210J0630220KAR | Knowles | 1210 | 0 | $ 0.4801 | ||
| 1210J0630220KFT | Knowles | 1210 | 0 | $ 0.5079 | ||
| 1210Y0630220KFT | Knowles | 1210 | 0 | $ 0.5233 | ||
| 1210Y0630220KAT | Knowles | 1210 | 0 | $ 0.5375 | ||
| 1210Y0630220KFR | Knowles | 1210 | 0 | $ 0.4955 | ||
| C1210C220K1HAC7800 | KEMET | 1210 | 0 | $ 0.0341 | ||
| C1210C220K1HACAUTO | KEMET | 1210 | 0 | $ 0.0414 | ||
| C1210X220K1HAC7800 | KEMET | 1210 | 0 | $ 0.0644 | ||
| 1210J1000220KCR | Knowles | 1210 | 0 | $ 0.3195 | ||
| 1210J1000220KCT | Knowles | 1210 | 0 | $ 0.3475 | ||
| 1210Y1000220KCR | Knowles | 1210 | 0 | $ 0.3384 | ||
| 1210Y1000220KCT | Knowles | 1210 | 0 | $ 0.3488 | ||
| 1210J1000220KFR | Knowles | 1210 | 0 | $ 0.4801 | ||
| 1210J1000220KAR | Knowles | 1210 | 0 | $ 0.4801 | ||
| VJ1210A220KBBAT4X | VISHAY | 1210 | 0 | $ 0.1771 |

