Bao Cheng BCIHP0718-3R3M
| Manufacturer | Bao ChengAsian Brands |
| MPN | BCIHP0718-3R3M |
| LCSC Part # | C237920 |
| Packaging | SMD,7x6.6mm |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 3.25A 60.1mΩ SMD,6.6x7mm |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Bao Cheng | |
| Packaging | SMD,7x6.6mm | |
| Current Rating | 3.25A | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 6A | |
| DC Resistance(DCR) | 60.1mΩ | |
| Type | Molded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Bao Cheng | |
| Packaging | SMD,7x6.6mm | |
| Current Rating | 3.25A | |
| Inductance | 3.3uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 6A | |
| DC Resistance(DCR) | 60.1mΩ | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2765 | $ 0.28 |
| 10+ | $ 0.2194 | $ 2.19 |
| 30+ | $ 0.195 | $ 5.85 |
| 100+ | $ 0.1645 | $ 16.45 |
| 500+ | $ 0.1509 | $ 75.45 |
| 1,500+ | $ 0.1428 | $ 214.20 |
| 3,000+ | $ 0.1411 | $ 423.30 |
| 4,500+ | $ 0.14 | $ 630.00 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Bao Cheng | |
| Packaging | SMD,7x6.6mm | |
| Current Rating | 3.25A | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 6A | |
| DC Resistance(DCR) | 60.1mΩ | |
| Type | Molded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Bao Cheng | |
| Packaging | SMD,7x6.6mm | |
| Current Rating | 3.25A | |
| Inductance | 3.3uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 6A | |
| DC Resistance(DCR) | 60.1mΩ | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
C237920 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BCIHP0730-3R3M | Bao Cheng | SMD,7x6.6mm | 1 | $ 0.2617 | ||
| BCIHP0750LD-3R3M | Bao Cheng | SMD,7x6.6mm | 2 | $ 0.2986 | ||
| BCIHP5430SC-3R3M | Bao Cheng | SMD,5.5x5.5mm | 97 | $ 0.2087 | ||
| BCIHP0730SC-3R3M | Bao Cheng | SMD,7.1x6.6mm | 955 | $ 0.1475 | ||
| BCIHP0740SC-3R3M | Bao Cheng | SMD,7.1x6.6mm | 1,030 | $ 0.2052 | ||
| BCIHP1040-3R3M | Bao Cheng | SMD | 25 | $ 0.34 | ||
| BCIHP2213-3R3M | Bao Cheng | SMD | 0 | $ 4.0692 |



