VISHAY GA1210A822FBCAT31G
| Manufacturer | |
| MPN | GA1210A822FBCAT31G |
| LCSC Part # | C2379101 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 8.2nF C0G ±1% 200V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4724 | $ 0.47 |
| 200+ | $ 0.1837 | $ 36.74 |
| 500+ | $ 0.176 | $ 88.00 |
| 1,000+ | $ 0.1729 | $ 172.90 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VJ1210A822FLCAJ32 | VISHAY | 1210 | 0 | $ 3.6102 | ||
| GA1210A822FXCAT31G | VISHAY | 1210 | 0 | $ 0.3777 | ||
| GA1210A822FXCAR31G | VISHAY | 1210 | 0 | $ 0.3777 | ||
| GA1210A822FBCAR31G | VISHAY | 1210 | 0 | $ 0.4724 | ||
| VJ1210A822KLCAJ32 | VISHAY | 1210 | 0 | $ 0.9724 | ||
| VJ1210A822JLCAJ32 | VISHAY | 1210 | 0 | $ 0.991 | ||
| VJ1210A822GLCAJ32 | VISHAY | 1210 | 0 | $ 1.9124 | ||
| GA1210A822KXCAR31G | VISHAY | 1210 | 0 | $ 0.0982 | ||
| GA1210A822KXCAT31G | VISHAY | 1210 | 0 | $ 0.0982 | ||
| GA1210A822JXCAT31G | VISHAY | 1210 | 0 | $ 0.0982 | ||
| GA1210A822KBCAT31G | VISHAY | 1210 | 0 | $ 0.1112 | ||
| GA1210A822JBCAR31G | VISHAY | 1210 | 0 | $ 0.1112 | ||
| GA1210A822KBCAR31G | VISHAY | 1210 | 0 | $ 0.1112 | ||
| GA1210A822JBCAT31G | VISHAY | 1210 | 0 | $ 0.1112 | ||
| GA1210A822GXCAR31G | VISHAY | 1210 | 0 | $ 0.1176 | ||
| GA1210A822GXCAT31G | VISHAY | 1210 | 0 | $ 0.1176 | ||
| GA1210A822GBCAR31G | VISHAY | 1210 | 0 | $ 0.1505 | ||
| GA1210A822GBCAT31G | VISHAY | 1210 | 0 | $ 0.1505 | ||
| C1210C822JCGAC7800 | KEMET | 1210 | 0 | $ 0.4326 | ||
| C1210X822JCGAC7800 | KEMET | 1210 | 0 | $ 0.8925 |

