Knowles 0805J0630272GAR
| Manufacturer | |
| MPN | 0805J0630272GAR |
| LCSC Part # | C2377809 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 2.7nF ±2% 63V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4801 | $ 0.48 |
| 200+ | $ 0.1868 | $ 37.36 |
| 500+ | $ 0.1791 | $ 89.55 |
| 1,000+ | $ 0.176 | $ 176.00 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805J0630272GFT | Knowles | 0805 | 0 | $ 0.8289 | ||
| 0805J0630272GAT | Knowles | 0805 | 0 | $ 0.514 | ||
| 0805J0630272GCR | Knowles | 0805 | 0 | $ 0.3196 | ||
| 0805J0630272GCT | Knowles | 0805 | 0 | $ 0.3546 | ||
| 0805Y0630272GCR | Knowles | 0805 | 0 | $ 0.3298 | ||
| 0805Y0630272GCT | Knowles | 0805 | 0 | $ 0.3658 | ||
| 0805J0630272GFR | Knowles | 0805 | 0 | $ 0.4801 | ||
| 0805Y0630272GAT | Knowles | 0805 | 0 | $ 0.5502 | ||
| GCM2165C2A272GA16J | muRata | 0805 | 0 | $ 0.0989 | ||
| GCM2165C2A272GA16D | muRata | 0805 | 0 | $ 0.104 | ||
| VJ0805A272GXBRW1BC | VISHAY | 0805 | 0 | $ 0.4986 | ||
| VJ0805A272GXBTW1BC | VISHAY | 0805 | 0 | $ 0.5518 | ||
| 0805N272G101CT | Walsin | 0805 | 0 | $ 0.0687 | ||
| GCM21A5C2E272GX01D | muRata | 0805 | 0 | $ 0.1066 | ||
| GRM21A5C2E272GWA1D | muRata | 0805 | 0 | $ 0.1019 |

