VISHAY VJ1808Y102JBGAT4X
| Manufacturer | |
| MPN | VJ1808Y102JBGAT4X |
| LCSC Part # | C2377291 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 1nF X7R ±5% 1kV 1808 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1808 | |
| Capacitance | 1nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1808 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4587 | $ 0.46 |
| 200+ | $ 0.1775 | $ 35.50 |
| 500+ | $ 0.1713 | $ 85.65 |
| 1,000+ | $ 0.1682 | $ 168.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1808 | |
| Capacitance | 1nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1808 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1808C102JGRACTU | KEMET | 1808 | 0 | $ 0.6298 | ||
| C1808C102JGRAC7800 | KEMET | 1808 | 0 | $ 0.7909 | ||
| 1808Y1K00102JXT | Knowles | 1808 | 0 | $ 0.1877 | ||
| 1808J1K00102JXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J1K20102JXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y1K20102JXT | Knowles | 1808 | 0 | $ 0.1877 | ||
| 1808J1K50102JXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y1K50102JXT | Knowles | 1808 | 0 | $ 0.1877 | ||
| 1808J2K00102JXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y2K00102JXT | Knowles | 1808 | 0 | $ 0.1877 | ||
| 1808Y2K50102JXT | Knowles | 1808 | 0 | $ 0.2235 | ||
| 1808J2K50102JXT | Knowles | 1808 | 0 | $ 0.1906 | ||
| 1808J3K00102JXT | Knowles | 1808 | 0 | $ 0.1906 | ||
| 1808Y3K00102JXT | Knowles | 1808 | 0 | $ 0.2235 | ||
| VJ1808Y102JXGAT | VISHAY | 1808 | 0 | $ 0.3337 | ||
| VJ1808Y102JBRAT4X | VISHAY | 1808 | 0 | $ 2.5959 | ||
| VJ1808Y102JBFAT4X | VISHAY | 1808 | 0 | $ 0.7642 | ||
| 1808B102J102CT | Walsin | 1808 | 0 | $ 0.1472 | ||
| 1808B102J202CT | Walsin | 1808 | 0 | $ 0.1855 | ||
| CC1808JKX7RCBB102 | YAGEO | 1808 | 0 | $ 0.7702 |

