Knowles 1210J1K00270GCT
| Manufacturer | |
| MPN | 1210J1K00270GCT |
| LCSC Part # | C2376796 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 27pF NP0 ±2% 1kV 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 27pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 27pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4931 | $ 0.49 |
| 200+ | $ 0.1919 | $ 38.38 |
| 500+ | $ 0.1855 | $ 92.75 |
| 1,000+ | $ 0.1824 | $ 182.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 27pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 27pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210Y1K00270GCT | Knowles | 1210 | 0 | $ 0.509 | ||
| 1210J1K20270GCT | Knowles | 1210 | 0 | $ 0.4452 | ||
| 1210Y1K20270GCT | Knowles | 1210 | 0 | $ 0.4707 | ||
| 1210J1K50270GCT | Knowles | 1210 | 0 | $ 0.4573 | ||
| 1210Y1K50270GCT | Knowles | 1210 | 0 | $ 0.4707 | ||
| 1210J2K00270GCT | Knowles | 1210 | 0 | $ 0.5201 | ||
| 1210Y2K00270GCT | Knowles | 1210 | 0 | $ 0.5359 | ||
| 1210Y1K20270FCT | Knowles | 1210 | 0 | $ 0.8847 | ||
| 1210J2K00270FCT | Knowles | 1210 | 0 | $ 0.9767 | ||
| 1210Y2K00270FCT | Knowles | 1210 | 0 | $ 1.0052 | ||
| 1210J1K00270KCT | Knowles | 1210 | 0 | $ 0.2573 | ||
| 1210Y1K00270KCT | Knowles | 1210 | 0 | $ 0.2656 | ||
| 1210Y1K00270JCT | Knowles | 1210 | 0 | $ 0.2946 | ||
| 1210J1K00270JCT | Knowles | 1210 | 0 | $ 0.2842 | ||
| 1210D270J102KHT | Knowles | 1210 | 0 | $ 1.0385 | ||
| 1210Y1K20270KCT | Knowles | 1210 | 0 | $ 0.2391 | ||
| 1210J1K20270JCT | Knowles | 1210 | 0 | $ 0.2663 | ||
| 1210Y1K20270JCT | Knowles | 1210 | 0 | $ 0.2743 | ||
| 1210J1K50270KCT | Knowles | 1210 | 0 | $ 0.2369 | ||
| 1210Y1K50270KCT | Knowles | 1210 | 0 | $ 0.2456 |

