Knowles 1210Y5000121GCT
| Manufacturer | |
| MPN | 1210Y5000121GCT |
| LCSC Part # | C2376761 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 120pF NP0 ±2% 500V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 120pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 120pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.482 | $ 0.48 |
| 200+ | $ 0.1871 | $ 37.42 |
| 500+ | $ 0.1808 | $ 90.40 |
| 1,000+ | $ 0.1776 | $ 177.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 120pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 120pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210J5000121GCT | Knowles | 1210 | 0 | $ 0.4663 | ||
| 1210Y1K00121GCT | Knowles | 1210 | 0 | $ 0.5756 | ||
| 1210Y1K20121GCT | Knowles | 1210 | 0 | $ 0.5248 | ||
| 1210J1K50121GCT | Knowles | 1210 | 0 | $ 0.509 | ||
| 1210Y1K50121GCT | Knowles | 1210 | 0 | $ 0.511 | ||
| 1210Y2K00121GCT | Knowles | 1210 | 0 | $ 0.6314 | ||
| 1210J6300121FCT | Knowles | 1210 | 0 | $ 0.918 | ||
| 1210Y6300121FCT | Knowles | 1210 | 0 | $ 0.9482 | ||
| 1210J1K00121FCT | Knowles | 1210 | 0 | $ 0.9879 | ||
| 1210Y1K00121FCT | Knowles | 1210 | 0 | $ 1.0924 | ||
| 1210J1K20121FCT | Knowles | 1210 | 0 | $ 0.9593 | ||
| 1210Y1K20121FCT | Knowles | 1210 | 0 | $ 0.9894 | ||
| 1210J1K50121FCT | Knowles | 1210 | 0 | $ 0.9593 | ||
| 1210J2K00121FCT | Knowles | 1210 | 0 | $ 0.9169 | ||
| 1210Y5000121KCT | Knowles | 1210 | 0 | $ 0.2483 | ||
| 1210J5000121JCT | Knowles | 1210 | 0 | $ 0.2721 | ||
| CC1210JKNPOBBN121 | YAGEO | 1210 | 0 | $ 0.178 | ||
| 1210J6300121KCT | Knowles | 1210 | 0 | $ 0.2511 | ||
| 1210J6300121JCT | Knowles | 1210 | 0 | $ 0.2812 | ||
| 1210Y6300121JCT | Knowles | 1210 | 0 | $ 0.2887 |

