KEMET C316C472G1G5TA7301
| Manufacturer | |
| MPN | C316C472G1G5TA7301 |
| LCSC Part # | C2375908 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | 4.7nF C0G ±2% 100V Through Hole,P=2.54mm Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=2.54mm | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V | |
| Pin Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=2.54mm | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V | |
| Pin Spacing | 2.54mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4836 | $ 0.48 |
| 200+ | $ 0.1871 | $ 37.42 |
| 500+ | $ 0.1808 | $ 90.40 |
| 1,000+ | $ 0.1776 | $ 177.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=2.54mm | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V | |
| Pin Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=2.54mm | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V | |
| Pin Spacing | 2.54mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C315C472G1G5TA7301 | KEMET | Through Hole,P=2.54mm | 0 | $ 0.4708 | ||
| C324C472G2G5TA7301 | KEMET | Through Hole,P=2.54mm | 0 | $ 0.4836 | ||
| C316C472G2G5TA7301 | KEMET | Through Hole,P=2.54mm | 0 | $ 0.4836 | ||
| C315C472G2G5TA7301 | KEMET | Through Hole,P=2.54mm | 0 | $ 0.4708 | ||
| C324C472GAG5TA | KEMET | Through Hole,P=2.54mm | 0 | $ 0.7405 | ||
| C324C472GAG5TA7301 | KEMET | Through Hole,P=2.54mm | 0 | $ 0.4836 | ||
| C316C472GAG5TA7301 | KEMET | Through Hole,P=2.54mm | 0 | $ 0.4836 | ||
| C320C472GAG5TA7301 | KEMET | Through Hole,P=2.54mm | 0 | $ 0.4836 | ||
| C315C472F1G5TA7301 | KEMET | Through Hole,P=2.54mm | 0 | $ 0.8927 | ||
| C324C472F2G5TA | KEMET | Through Hole,P=2.54mm | 0 | $ 1.3334 | ||
| C326C472F2G5TA | KEMET | Through Hole,P=2.54mm | 0 | $ 1.3334 | ||
| C315C472F2G5TA7301 | KEMET | Through Hole,P=2.54mm | 0 | $ 0.8927 | ||
| C324C472FAG5TA | KEMET | Through Hole,P=2.54mm | 0 | $ 1.3334 | ||
| C315C472FAG5TA7301 | KEMET | Through Hole,P=2.54mm | 0 | $ 0.8927 | ||
| C316C472FAG5TA7301 | KEMET | Through Hole,P=2.54mm | 0 | $ 0.8927 | ||
| C315C472K1G5TA7301 | KEMET | Through Hole,P=2.54mm | 0 | $ 0.1261 | ||
| C316C472J1G5TA7301 | KEMET | Through Hole,P=2.54mm | 0 | $ 0.1293 | ||
| C324C472K2G5TA | KEMET | Through Hole,P=2.54mm | 0 | $ 0.1767 | ||
| C315C472K2G5TA7301 | KEMET | Through Hole,P=2.54mm | 0 | $ 0.1261 | ||
| C315C472J2G5TA7301 | KEMET | Through Hole,P=2.54mm | 0 | $ 0.1293 |

