Knowles 1206J2500270GFR
| Manufacturer | |
| MPN | 1206J2500270GFR |
| LCSC Part # | C2375883 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 27pF ±2% 250V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 27pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 27pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4424 | $ 0.44 |
| 200+ | $ 0.1712 | $ 34.24 |
| 500+ | $ 0.1652 | $ 82.60 |
| 1,000+ | $ 0.1622 | $ 162.20 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 27pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 27pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206J2500270GCR | Knowles | 1206 | 0 | $ 0.3014 | ||
| 1206J2500270GCT | Knowles | 1206 | 0 | $ 0.3267 | ||
| 1206Y2500270GCT | Knowles | 1206 | 0 | $ 0.3307 | ||
| 1206Y2500270GCR | Knowles | 1206 | 0 | $ 0.3041 | ||
| 1206J2500270GFT | Knowles | 1206 | 0 | $ 0.482 | ||
| 1206Y2500270GQT | Knowles | 1206 | 0 | $ 0.6406 | ||
| HC1206CG270G251 | Meritek | 1206 | 0 | $ 0.1575 | ||
| 1206N270G251CT | Walsin | 1206 | 0 | $ 0.0832 | ||
| 1206J3000270GQT | Knowles | 1206 | 0 | $ 0.6469 | ||
| 1206Y3000270GQT | Knowles | 1206 | 0 | $ 0.6406 | ||
| 1206J5000270GCR | Knowles | 1206 | 0 | $ 0.2875 | ||
| 1206Y5000270GCR | Knowles | 1206 | 0 | $ 0.2892 | ||
| 1206J5000270GCT | Knowles | 1206 | 0 | $ 0.3116 | ||
| 1206Y5000270GCT | Knowles | 1206 | 0 | $ 0.3145 | ||
| VJ1206A270GXEMR | VISHAY | 1206 | 0 | $ 0.1893 | ||
| VJ1206A270GXEAR | VISHAY | 1206 | 0 | $ 0.1893 | ||
| VJ1206A270GXEMT | VISHAY | 1206 | 0 | $ 0.1893 | ||
| VJ1206A270GXEMP | VISHAY | 1206 | 0 | $ 0.2188 | ||
| VJ1206A270GXEAC | VISHAY | 1206 | 0 | $ 0.2188 | ||
| VJ1206A270GXEMC | VISHAY | 1206 | 0 | $ 0.2188 |

